IL715-3E NVE, 4-Channel Digital Isolator 110 Mbps, 2.5 kVrms, 5.5V, 8-Pin SOIC
- RS Stock No.:
- 146-0615
- Mfr. Part No.:
- IL715-3E
- Brand:
- NVE
This image is representative of the product range
Get a bulk buy discount
Add 250 more to save 3%
View bulk pricing optionsSubtotal (1 tube of 50 units)*
$617.85
(exc. GST)
$679.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 05 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 50 - 200 | $12.357 | $617.85 | - |
| 250 + | $11.95 | $597.50 | 3% |
*price indicative
- RS Stock No.:
- 146-0615
- Mfr. Part No.:
- IL715-3E
- Brand:
- NVE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NVE | |
| Number of Channels | 4 | |
| Product Type | Digital Isolator | |
| Maximum Data Rate | 110Mbps | |
| Package Type | SOIC | |
| Data Rate | 110Mbps | |
| Maximum Forward Voltage | 7V | |
| Propagation Delay Time | 18ns | |
| Maximum Input Current | 20μA | |
| Isolation Voltage | 2.5kVrms | |
| Rise Time | 4ns | |
| Number of Pins | 8 | |
| Mount Type | Surface | |
| Supply Voltage | 5.5V | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | UL, IEC | |
| Series | IL | |
| Width | 1.8mm | |
| Depth | 6.2mm | |
| Length | 10mm | |
| Automotive Standard | No | |
| Package Style | SOIC | |
| Select all | ||
|---|---|---|
Brand NVE | ||
Number of Channels 4 | ||
Product Type Digital Isolator | ||
Maximum Data Rate 110Mbps | ||
Package Type SOIC | ||
Data Rate 110Mbps | ||
Maximum Forward Voltage 7V | ||
Propagation Delay Time 18ns | ||
Maximum Input Current 20μA | ||
Isolation Voltage 2.5kVrms | ||
Rise Time 4ns | ||
Number of Pins 8 | ||
Mount Type Surface | ||
Supply Voltage 5.5V | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals UL, IEC | ||
Series IL | ||
Width 1.8mm | ||
Depth 6.2mm | ||
Length 10mm | ||
Automotive Standard No | ||
Package Style SOIC | ||
- COO (Country of Origin):
- US
IL715-6-7 Series 4-channel Digital Isolators
NVE IL715, IL716 & IL717 series High-speed, High-temperature 4-channel Digital Isolators
Digital Isolators, NVE
Approvals
UL 1577
