Texas Instruments, 2-Channel Digital Isolator 1 Mbps, 2.5 kVrms, 5.5V, 8-Pin SOIC
- RS Stock No.:
- 162-8576
- Mfr. Part No.:
- ISO7420D
- Brand:
- Texas Instruments
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 162-8576
- Mfr. Part No.:
- ISO7420D
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Digital Isolator | |
| Maximum Data Rate | 1Mbps | |
| Number of Channels | 2 | |
| Package Type | SOIC | |
| Power Dissipation | 220mW | |
| Data Rate | 1Mbps | |
| Maximum Input Current | 10μA | |
| Propagation Delay Time | 42ns | |
| Isolation Voltage | 2.5kVrms | |
| Rise Time | 1ns | |
| Number of Pins | 8 | |
| Mount Type | Surface | |
| Supply Voltage | 5.5V | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Series | ISO | |
| Width | 367mm | |
| Length | 367mm | |
| Depth | 35mm | |
| Standards/Approvals | UL, CSA | |
| Package Style | SOIC | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Digital Isolator | ||
Maximum Data Rate 1Mbps | ||
Number of Channels 2 | ||
Package Type SOIC | ||
Power Dissipation 220mW | ||
Data Rate 1Mbps | ||
Maximum Input Current 10μA | ||
Propagation Delay Time 42ns | ||
Isolation Voltage 2.5kVrms | ||
Rise Time 1ns | ||
Number of Pins 8 | ||
Mount Type Surface | ||
Supply Voltage 5.5V | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Series ISO | ||
Width 367mm | ||
Length 367mm | ||
Depth 35mm | ||
Standards/Approvals UL, CSA | ||
Package Style SOIC | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
Digital Isolators, Texas Instruments
Capacitive based Galvanic Isolation;High Speed
High Efficiency
Forward and Reverse Channels;High Electromagnetic Immunity
Digital Isolators, Texas Instruments
Related links
- ISO7420D Texas Instruments 2.5 kVrms 8-Pin SOIC
- Si8620AB-B-IS Skyworks Solutions Inc 2.5 kVrms 8-Pin SOIC
- Si8621AB-B-IS Skyworks Solutions Inc 2.5 kVrms 8-Pin SOIC
- Si8420AB-D-IS Skyworks Solutions Inc 2.5 kVrms 8-Pin SOIC
- Skyworks Solutions Inc 2.5 kVrms 8-Pin SOIC
- Si8421AB-D-IS Skyworks Solutions Inc 2.5 kVrms 8-Pin SOIC
- ISO7421D Texas Instruments 3 kVrms 8-Pin SOIC
- Texas Instruments 3 kVrms 8-Pin SOIC
