Texas Instruments Differential Amplifier 450 MHz 8-Pin SOIC
- RS Stock No.:
- 923-2433
- Mfr. Part No.:
- LMH6552MA/NOPB
- Brand:
- Texas Instruments
This image is representative of the product range
Subtotal (1 tube of 95 units)*
$984.39
(exc. GST)
$1,082.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 95 unit(s), ready to ship from another location
Units | Per unit | Per Tube* |
|---|---|---|
| 95 + | $10.362 | $984.39 |
*price indicative
- RS Stock No.:
- 923-2433
- Mfr. Part No.:
- LMH6552MA/NOPB
- Brand:
- Texas Instruments
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Differential Amplifier | |
| Minimum Supply Voltage | 5V | |
| Maximum Supply Voltage | 12V | |
| Vos - Input Offset Voltage | 16.5 mV | |
| Maximum Voltage Gain | 0dB | |
| GBP - Gain Bandwidth Product | 450MHz | |
| Number of Channels | 1 | |
| Mount Type | Surface | |
| Slew Rate | 3800V/μs | |
| Package Type | SOIC | |
| CMRR - Common Mode Rejection Ratio | 80dB | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 8 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Series | LMH6552 | |
| Height | 1.45mm | |
| Length | 4.9mm | |
| Supply Current | 25mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Differential Amplifier | ||
Minimum Supply Voltage 5V | ||
Maximum Supply Voltage 12V | ||
Vos - Input Offset Voltage 16.5 mV | ||
Maximum Voltage Gain 0dB | ||
GBP - Gain Bandwidth Product 450MHz | ||
Number of Channels 1 | ||
Mount Type Surface | ||
Slew Rate 3800V/μs | ||
Package Type SOIC | ||
CMRR - Common Mode Rejection Ratio 80dB | ||
Minimum Operating Temperature -40°C | ||
Pin Count 8 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Series LMH6552 | ||
Height 1.45mm | ||
Length 4.9mm | ||
Supply Current 25mA | ||
Automotive Standard No | ||
Differential Amplifiers, Texas Instruments
Differential Amplifiers, Texas Instruments
Related links
- LMH6552MA/NOPB Texas Instruments Differential Amplifier 450 MHz 8-Pin SOIC
- Texas Instruments Differential Amplifier 875 MHz 8-Pin SOIC
- LMH6553MRE/NOPB Texas Instruments Differential Amplifier 875 MHz 8-Pin SOIC
- LME49724MR/NOPB Texas Instruments Differential Amplifier 50 MHz 8-Pin SOIC
- Texas Instruments 1-Channel Differential Amplifier 875 MHz 8-Pin SOIC
- Texas Instruments Differential Amplifier 900 MHz 8-Pin SO PowerPAD
- LMH6553MR/NOPB Texas Instruments Differential Amplifier 900 MHz 8-Pin SO PowerPAD
- Texas Instruments Differential Amplifier 4 MHz 8-Pin SOIC
