LMH6553MRE/NOPB Texas Instruments Differential Amplifier 875 MHz 8-Pin SOIC
- RS Stock No.:
- 824-7052
- Mfr. Part No.:
- LMH6553MRE/NOPB
- Brand:
- Texas Instruments
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 824-7052
- Mfr. Part No.:
- LMH6553MRE/NOPB
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Differential Amplifier | |
| Minimum Supply Voltage | 4.5V | |
| Maximum Supply Voltage | 12V | |
| Maximum Voltage Gain | 1.008V/V | |
| GBP - Gain Bandwidth Product | 875MHz | |
| Number of Channels | 1 | |
| Mount Type | Surface | |
| CMRR - Common Mode Rejection Ratio | 80dB | |
| Minimum Operating Temperature | -40°C | |
| Slew Rate | 2300V/μs | |
| Package Type | SOIC | |
| Maximum Operating Temperature | 125°C | |
| Pin Count | 8 | |
| Height | 1.47mm | |
| Length | 4.9mm | |
| Standards/Approvals | No | |
| Series | LMH6553 | |
| Automotive Standard | No | |
| Supply Current | 37mA | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Differential Amplifier | ||
Minimum Supply Voltage 4.5V | ||
Maximum Supply Voltage 12V | ||
Maximum Voltage Gain 1.008V/V | ||
GBP - Gain Bandwidth Product 875MHz | ||
Number of Channels 1 | ||
Mount Type Surface | ||
CMRR - Common Mode Rejection Ratio 80dB | ||
Minimum Operating Temperature -40°C | ||
Slew Rate 2300V/μs | ||
Package Type SOIC | ||
Maximum Operating Temperature 125°C | ||
Pin Count 8 | ||
Height 1.47mm | ||
Length 4.9mm | ||
Standards/Approvals No | ||
Series LMH6553 | ||
Automotive Standard No | ||
Supply Current 37mA | ||
Differential Amplifiers, Texas Instruments
Differential Amplifiers, Texas Instruments
Related links
- Texas Instruments Differential Amplifier 875 MHz 8-Pin SOIC
- Texas Instruments 1-Channel Differential Amplifier 875 MHz 8-Pin SOIC
- Texas Instruments Differential Amplifier 450 MHz 8-Pin SOIC
- LME49724MR/NOPB Texas Instruments Differential Amplifier 50 MHz 8-Pin SOIC
- LMH6552MA/NOPB Texas Instruments Differential Amplifier 450 MHz 8-Pin SOIC
- Texas Instruments Differential Amplifier 900 MHz 8-Pin SO PowerPAD
- LMH6553MR/NOPB Texas Instruments Differential Amplifier 900 MHz 8-Pin SO PowerPAD
- INA157U Texas Instruments Differential Amplifier 4 MHz 8-Pin SOIC
