LME49724MR/NOPB Texas Instruments Differential Amplifier 50 MHz 8-Pin SOIC
- RS Stock No.:
- 824-7020
- Mfr. Part No.:
- LME49724MR/NOPB
- Brand:
- Texas Instruments
This image is representative of the product range
Subtotal (1 pack of 2 units)*
$29.50
(exc. GST)
$32.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Plus 20 unit(s) shipping from 23 November 2026
- Final 26 unit(s) shipping from 30 November 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 2 + | $14.75 | $29.50 |
*price indicative
- RS Stock No.:
- 824-7020
- Mfr. Part No.:
- LME49724MR/NOPB
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Differential Amplifier | |
| Minimum Supply Voltage | 2.5V | |
| Maximum Supply Voltage | 18V | |
| Vos - Input Offset Voltage | ±1 mV | |
| Maximum Voltage Gain | 125dB | |
| GBP - Gain Bandwidth Product | 50MHz | |
| Number of Channels | 1 | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Slew Rate | 18V/μs | |
| CMRR - Common Mode Rejection Ratio | 102dB | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Pin Count | 8 | |
| Standards/Approvals | No | |
| Series | LME49724 | |
| Height | 1.47mm | |
| Length | 4.9mm | |
| Automotive Standard | No | |
| Supply Current | 15mA | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Differential Amplifier | ||
Minimum Supply Voltage 2.5V | ||
Maximum Supply Voltage 18V | ||
Vos - Input Offset Voltage ±1 mV | ||
Maximum Voltage Gain 125dB | ||
GBP - Gain Bandwidth Product 50MHz | ||
Number of Channels 1 | ||
Mount Type Surface | ||
Package Type SOIC | ||
Slew Rate 18V/μs | ||
CMRR - Common Mode Rejection Ratio 102dB | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Pin Count 8 | ||
Standards/Approvals No | ||
Series LME49724 | ||
Height 1.47mm | ||
Length 4.9mm | ||
Automotive Standard No | ||
Supply Current 15mA | ||
Audio Op Amps, Texas Instruments
A range of operational amplifiers from Texas Instruments designed for high-fidelity audio applications. The devices typically feature low levels of distortion and noise together with high slew rates and wide bandwidth. They are frequently able to operate over a wide supply voltage range and include outputs capable of driving 600 Ω loads.
Related links
- Texas Instruments Differential Amplifier 875 MHz 8-Pin SOIC
- Texas Instruments Differential Amplifier 450 MHz 8-Pin SOIC
- LMH6553MRE/NOPB Texas Instruments Differential Amplifier 875 MHz 8-Pin SOIC
- LMH6552MA/NOPB Texas Instruments Differential Amplifier 450 MHz 8-Pin SOIC
- Texas Instruments Differential Amplifier 900 MHz 8-Pin SO PowerPAD
- Texas Instruments 1-Channel Differential Amplifier 875 MHz 8-Pin SOIC
- Texas Instruments 50 MHz, 8-Pin 5.5V SOIC
- OPA2365AID Texas Instruments 50 MHz, 8-Pin 5.5V SOIC
