Texas Instruments Differential Amplifier 4 MHz 8-Pin SOIC

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
162-5026
Mfr. Part No.:
INA157U
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Differential Amplifier

Maximum Supply Voltage

18V

Minimum Supply Voltage

4V

Vos - Input Offset Voltage

0.5 mV

Maximum Voltage Gain

6.02dB

GBP - Gain Bandwidth Product

4MHz

Number of Channels

1

Mount Type

Surface

Package Type

SOIC

Slew Rate

14V/μs

CMRR - Common Mode Rejection Ratio

86dB

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Pin Count

8

Length

4.9mm

Series

INA157

Height

1.58mm

Standards/Approvals

RoHS

Supply Current

2.9mA

Automotive Standard

No

COO (Country of Origin):
MY

Differential Amplifiers, Texas Instruments


Differential Amplifiers are operational amplifiers configured to amplify differential input signals but to supress or reject common-mode signals; they incorporate on-chip resistors to define the differential gain.

Instrumentation Amplifiers, Texas Instruments


Instrumentation amplifiers are composite differential amplifier blocks generally incorporating a classic three operational amplifier configuration. They provide high input impedance, very high common-mode rejection and allow differential gain to be accurately set via internal or external resistors. Differential amplifiers offer low DC offset and drift coupled with high open loop gain and low noise and are frequently used in high-precision test and measurement applications and electrically noisy environments.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy