THS4131IDGN Texas Instruments Differential Amplifier 225 MHz 8-Pin MSOP
- RS Stock No.:
- 162-5292
- Mfr. Part No.:
- THS4131IDGN
- Brand:
- Texas Instruments
This image is representative of the product range
Add 160 more to save $50.08
View bulk pricing optionsSubtotal (1 tube of 80 units)*
$1,003.28
(exc. GST)
$1,103.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 80 unit(s), ready to ship from another location
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 80 - 80 | $12.541 | $1,003.28 | - |
| 160 - 240 | $12.228 | $978.24 | $50.08 |
| 320 + | $12.04 | $963.20 | $160.32 |
*price indicative
- RS Stock No.:
- 162-5292
- Mfr. Part No.:
- THS4131IDGN
- Brand:
- Texas Instruments
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Differential Amplifier | |
| Maximum Supply Voltage | 30V | |
| Minimum Supply Voltage | 5V | |
| Vos - Input Offset Voltage | 2 mV | |
| Maximum Voltage Gain | 78dB | |
| GBP - Gain Bandwidth Product | 225MHz | |
| Number of Channels | 1 | |
| Mount Type | Surface | |
| CMRR - Common Mode Rejection Ratio | 80dB | |
| Package Type | MSOP | |
| Slew Rate | 67V/μs | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Pin Count | 8 | |
| Standards/Approvals | No | |
| Series | THS4131 | |
| Length | 3mm | |
| Height | 1.02mm | |
| Supply Current | 15mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Differential Amplifier | ||
Maximum Supply Voltage 30V | ||
Minimum Supply Voltage 5V | ||
Vos - Input Offset Voltage 2 mV | ||
Maximum Voltage Gain 78dB | ||
GBP - Gain Bandwidth Product 225MHz | ||
Number of Channels 1 | ||
Mount Type Surface | ||
CMRR - Common Mode Rejection Ratio 80dB | ||
Package Type MSOP | ||
Slew Rate 67V/μs | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Pin Count 8 | ||
Standards/Approvals No | ||
Series THS4131 | ||
Length 3mm | ||
Height 1.02mm | ||
Supply Current 15mA | ||
Automotive Standard No | ||
Differential Amplifiers, Texas Instruments
Differential Amplifiers, Texas Instruments
Related links
- Texas Instruments Differential Amplifier 225 MHz 8-Pin MSOP
- Texas Instruments Differential Amplifier 225 MHz 8-Pin SOIC
- THS4130CD Texas Instruments Differential Amplifier 225 MHz 8-Pin SOIC
- THS4131CD Texas Instruments Differential Amplifier 225 MHz 8-Pin SOIC
- THS4130ID Texas Instruments Differential Amplifier 225 MHz 8-Pin SOIC
- Texas Instruments Differential Amplifier 1.5 MHz 8-Pin MSOP
- INA159AIDGKT Texas Instruments Differential Amplifier 1.5 MHz 8-Pin MSOP
- INA157U Texas Instruments Differential Amplifier 4 MHz 8-Pin SOIC
