Texas Instruments Differential Amplifier 225 MHz 8-Pin SOIC
- RS Stock No.:
- 162-4336
- Mfr. Part No.:
- THS4131CD
- Brand:
- Texas Instruments
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 162-4336
- Mfr. Part No.:
- THS4131CD
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Differential Amplifier | |
| Maximum Supply Voltage | 30V | |
| Minimum Supply Voltage | 5V | |
| Vos - Input Offset Voltage | 2 mV | |
| Maximum Voltage Gain | 78dB | |
| GBP - Gain Bandwidth Product | 225MHz | |
| Number of Channels | 1 | |
| Mount Type | Surface | |
| Minimum Operating Temperature | 0°C | |
| Slew Rate | 67V/μs | |
| Package Type | SOIC | |
| CMRR - Common Mode Rejection Ratio | 80dB | |
| Maximum Operating Temperature | 70°C | |
| Pin Count | 8 | |
| Series | THS4131 | |
| Standards/Approvals | No | |
| Height | 1.58mm | |
| Length | 4.9mm | |
| Supply Current | 15mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Differential Amplifier | ||
Maximum Supply Voltage 30V | ||
Minimum Supply Voltage 5V | ||
Vos - Input Offset Voltage 2 mV | ||
Maximum Voltage Gain 78dB | ||
GBP - Gain Bandwidth Product 225MHz | ||
Number of Channels 1 | ||
Mount Type Surface | ||
Minimum Operating Temperature 0°C | ||
Slew Rate 67V/μs | ||
Package Type SOIC | ||
CMRR - Common Mode Rejection Ratio 80dB | ||
Maximum Operating Temperature 70°C | ||
Pin Count 8 | ||
Series THS4131 | ||
Standards/Approvals No | ||
Height 1.58mm | ||
Length 4.9mm | ||
Supply Current 15mA | ||
Automotive Standard No | ||
Differential Amplifiers, Texas Instruments
Differential Amplifiers, Texas Instruments
Related links
- THS4131CD Texas Instruments Differential Amplifier 225 MHz 8-Pin SOIC
- THS4130CD Texas Instruments Differential Amplifier 225 MHz 8-Pin SOIC
- THS4130ID Texas Instruments Differential Amplifier 225 MHz 8-Pin SOIC
- Texas Instruments Differential Amplifier 225 MHz 8-Pin MSOP
- THS4131IDGN Texas Instruments Differential Amplifier 225 MHz 8-Pin MSOP
- Texas Instruments Differential Amplifier 4 MHz 8-Pin SOIC
- INA157U Texas Instruments Differential Amplifier 4 MHz 8-Pin SOIC
- Texas Instruments Differential Amplifier 875 MHz 8-Pin SOIC
