Texas Instruments Differential Amplifier 1.5 MHz 8-Pin MSOP

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
922-3221
Mfr. Part No.:
INA159AIDGKT
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Differential Amplifier

Maximum Supply Voltage

5.5V

Minimum Supply Voltage

3V

Vos - Input Offset Voltage

0.5 mV

Maximum Voltage Gain

13.98dB

GBP - Gain Bandwidth Product

1.5MHz

Number of Channels

1

Mount Type

Surface

Minimum Operating Temperature

-40°C

Package Type

MSOP

Slew Rate

15V/μs

CMRR - Common Mode Rejection Ratio

80dB

Pin Count

8

Maximum Operating Temperature

150°C

Standards/Approvals

RoHS

Series

INA159

Length

3mm

Height

970μm

Supply Current

1.5mA

Automotive Standard

No

Differential Amplifiers, Texas Instruments


Differential Amplifiers are operational amplifiers configured to amplify differential input signals but to supress or reject common-mode signals; they incorporate on-chip resistors to define the differential gain.

Instrumentation Amplifiers, Texas Instruments


Instrumentation amplifiers are composite differential amplifier blocks generally incorporating a classic three operational amplifier configuration. They provide high input impedance, very high common-mode rejection and allow differential gain to be accurately set via internal or external resistors. Differential amplifiers offer low DC offset and drift coupled with high open loop gain and low noise and are frequently used in high-precision test and measurement applications and electrically noisy environments.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy