INA159AIDGKT Texas Instruments Differential Amplifier 1.5 MHz 8-Pin MSOP
- RS Stock No.:
- 661-2397
- Mfr. Part No.:
- INA159AIDGKT
- Brand:
- Texas Instruments
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$7.96
(exc. GST)
$8.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 90 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 62 | $7.96 |
| 63 - 124 | $7.91 |
| 125 + | $7.78 |
*price indicative
- RS Stock No.:
- 661-2397
- Mfr. Part No.:
- INA159AIDGKT
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Differential Amplifier | |
| Minimum Supply Voltage | 3V | |
| Maximum Supply Voltage | 5.5V | |
| Vos - Input Offset Voltage | 0.5 mV | |
| Maximum Voltage Gain | 13.98dB | |
| GBP - Gain Bandwidth Product | 1.5MHz | |
| Number of Channels | 1 | |
| Mount Type | Surface | |
| Slew Rate | 15V/μs | |
| CMRR - Common Mode Rejection Ratio | 80dB | |
| Minimum Operating Temperature | -40°C | |
| Package Type | MSOP | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 8 | |
| Standards/Approvals | RoHS | |
| Length | 3mm | |
| Height | 970μm | |
| Series | INA159 | |
| Supply Current | 1.5mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Differential Amplifier | ||
Minimum Supply Voltage 3V | ||
Maximum Supply Voltage 5.5V | ||
Vos - Input Offset Voltage 0.5 mV | ||
Maximum Voltage Gain 13.98dB | ||
GBP - Gain Bandwidth Product 1.5MHz | ||
Number of Channels 1 | ||
Mount Type Surface | ||
Slew Rate 15V/μs | ||
CMRR - Common Mode Rejection Ratio 80dB | ||
Minimum Operating Temperature -40°C | ||
Package Type MSOP | ||
Maximum Operating Temperature 150°C | ||
Pin Count 8 | ||
Standards/Approvals RoHS | ||
Length 3mm | ||
Height 970μm | ||
Series INA159 | ||
Supply Current 1.5mA | ||
Automotive Standard No | ||
Differential Amplifiers, Texas Instruments
Differential Amplifiers are operational amplifiers configured to amplify differential input signals but to supress or reject common-mode signals; they incorporate on-chip resistors to define the differential gain.
Instrumentation Amplifiers, Texas Instruments
Instrumentation amplifiers are composite differential amplifier blocks generally incorporating a classic three operational amplifier configuration. They provide high input impedance, very high common-mode rejection and allow differential gain to be accurately set via internal or external resistors. Differential amplifiers offer low DC offset and drift coupled with high open loop gain and low noise and are frequently used in high-precision test and measurement applications and electrically noisy environments.
Related links
- Texas Instruments Differential Amplifier 1.5 MHz 8-Pin MSOP
- INA133U Texas Instruments Differential Amplifier 1.5 MHz 8-Pin SOIC
- Texas Instruments Differential Amplifier 1.5 MHz 8-Pin SOIC
- INA133UA Texas Instruments Differential Amplifier 1.5 MHz 8-Pin SOIC
- Texas Instruments Differential Amplifier 225 MHz 8-Pin MSOP
- THS4131IDGN Texas Instruments Differential Amplifier 225 MHz 8-Pin MSOP
- Texas Instruments 1.5 MHz, 8-Pin 15.5V MSOP
- LMC6482IMM/NOPB Texas Instruments 1.5 MHz, 8-Pin 15.5V MSOP
