Brannan Dial Thermometer 50 °C, 14/419/3
- RS Stock No.:
- 326-1933
- Mfr. Part No.:
- 14/419/3
- Brand:
- Brannan
Subtotal (1 unit)*
$23.06
(exc. GST)
$25.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 150 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $23.06 |
*price indicative
- RS Stock No.:
- 326-1933
- Mfr. Part No.:
- 14/419/3
- Brand:
- Brannan
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brannan | |
| Product Type | Dial Thermometer | |
| Maximum Temperature Measurement | 50°C | |
| Accuracy | ±2°C | |
| Temperature Scale | F, Fahrenheit, °C | |
| Application | Outdoor Temperature Measurement | |
| Dial Size | 65mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Brannan | ||
Product Type Dial Thermometer | ||
Maximum Temperature Measurement 50°C | ||
Accuracy ±2°C | ||
Temperature Scale F, Fahrenheit, °C | ||
Application Outdoor Temperature Measurement | ||
Dial Size 65mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Window Thermometer
This clear plastic window thermometer is designed to be mounted directly onto the outside of the glass using the adhesive pads supplied. This allows the outdoor temperature to be read from the inside without the need to venture out, or it can be used to read the temperature of a room or area without entering it.
Related links
- Brannan Wall Mount Glass Thermometer, 50 °C max
- Brannan Dial Thermometer 230 °C, 23/467/3
- Jumo Dial Thermometer 50 °C, 608002/0110-357-841-10-104-26-26-100/430
- Brannan Immersion Glass Thermometer, 50 °C max
- Brannan Recording Glass Thermometer, 50 °C max
- Brannan Temperature Gauge Dial Thermometer 40 °C, 33/403/0
- SKF TKTL 40 Infrared Thermometer 1000 °C Max F, °C Measurements
- Extech 42570 Infrared Thermometer 2200 °C Max °C and °F Measurements
