Brannan Recording Glass Thermometer, 50 °C max
- RS Stock No.:
- 304-7197
- Mfr. Part No.:
- 18/410/3
- Brand:
- Brannan
Subtotal (1 unit)*
$14.42
(exc. GST)
$15.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $14.42 |
*price indicative
- RS Stock No.:
- 304-7197
- Mfr. Part No.:
- 18/410/3
- Brand:
- Brannan
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
| Brand | Brannan | |
| Maximum Temperature Measurement | 50°C | |
| Division | 2 °C | |
| Product Type | Glass Thermometer | |
| Filling Type | Red Spirit | |
| Accuracy | ±1.5°C | |
| Thermometer Type | Recording | |
| Temperature Scale | F, °C | |
| Height | 34mm | |
| Length | 326mm | |
| Width | 102mm | |
| Net Weight | 90g | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Brannan | ||
Maximum Temperature Measurement 50°C | ||
Division 2 °C | ||
Product Type Glass Thermometer | ||
Filling Type Red Spirit | ||
Accuracy ±1.5°C | ||
Thermometer Type Recording | ||
Temperature Scale F, °C | ||
Height 34mm | ||
Length 326mm | ||
Width 102mm | ||
Net Weight 90g | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Scoop Style Thermometer
Blue moulded, water sampling thermometer with cream scales
Related links
- Brannan Wall Mount Glass Thermometer, 50 °C max
- Brannan Immersion Glass Thermometer, 50 °C max
- Brannan Dial Thermometer 50 °C, 14/419/3
- Brannan Immersion Glass Thermometer, 110 °C max
- Brannan Glass Thermometer, 40 °C max
- Brannan Immersion Glass Thermometer, 150 °C max
- Brannan Pocket Glass Thermometer, 110 °C max
- Brannan Immersion Glass Thermometer, 360 °C max