Brannan Dial Thermometer 230 °C, 23/467/3
- RS Stock No.:
- 309-6329
- Mfr. Part No.:
- 23/467/3
- Brand:
- Brannan
Subtotal (1 unit)*
$31.25
(exc. GST)
$34.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 49 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $31.25 |
*price indicative
- RS Stock No.:
- 309-6329
- Mfr. Part No.:
- 23/467/3
- Brand:
- Brannan
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brannan | |
| Product Type | Dial Thermometer | |
| Maximum Temperature Measurement | 230°C | |
| Accuracy | ±10°C | |
| Temperature Scale | F, Fahrenheit, °C | |
| Application | Kitchen Appliance, Oven | |
| Dial Size | 50mm | |
| Standards/Approvals | No | |
| Case Material | Stainless Steel | |
| Select all | ||
|---|---|---|
Brand Brannan | ||
Product Type Dial Thermometer | ||
Maximum Temperature Measurement 230°C | ||
Accuracy ±10°C | ||
Temperature Scale F, Fahrenheit, °C | ||
Application Kitchen Appliance, Oven | ||
Dial Size 50mm | ||
Standards/Approvals No | ||
Case Material Stainless Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Stainless Steel Oven Thermometer
Stainless steel thermometer for use in both conventional and convector ovens
Stand or hang mounting
Scaled in both °C and °F
Supplied with
holder and pocket clip.
Related links
- Brannan Dial Thermometer 50 °C, 14/419/3
- Brannan Temperature Gauge Dial Thermometer 40 °C, 33/403/0
- WIKA Dial Thermometer 120 °C, 3723794
- Jumo Dial Thermometer 160 °C, 608002/0001
- RS PRO Dial Thermometer 120 °C
- RS PRO Dial Thermometer 55 °C
- RS PRO Dial Thermometer 60 °C
- Comark Dial Thermometer 30 °C, RFT2AK
