Jumo Dial Thermometer 160 °C, 608002/0001
- RS Stock No.:
- 613-7833
- Mfr. Part No.:
- 608002/0001
- Brand:
- Jumo
Subtotal (1 unit)*
$446.80
(exc. GST)
$491.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $446.80 |
*price indicative
- RS Stock No.:
- 613-7833
- Mfr. Part No.:
- 608002/0001
- Brand:
- Jumo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jumo | |
| Product Type | Dial Thermometer | |
| Maximum Temperature Measurement | 160°C | |
| Temperature Scale | F, °C | |
| Application | Local Temperature Measurement | |
| Dial Size | 60mm | |
| Connection Design | Threaded | |
| Standards/Approvals | ISO 9001 | |
| Case Material | Stainless Steel | |
| Select all | ||
|---|---|---|
Brand Jumo | ||
Product Type Dial Thermometer | ||
Maximum Temperature Measurement 160°C | ||
Temperature Scale F, °C | ||
Application Local Temperature Measurement | ||
Dial Size 60mm | ||
Connection Design Threaded | ||
Standards/Approvals ISO 9001 | ||
Case Material Stainless Steel | ||
- COO (Country of Origin):
- FR
8002 series dial thermometers
Dial thermometers with bi-metallic measurement system.
Unaffected by ambient temperature.
Mounted via sliding connector.
Related links
- Jumo Dial Thermometer 50 °C, 608002/0110-357-841-10-104-26-26-100/430
- Jumo Dial Thermometer 250 °C, 608002/0180-834-847-6-104-26-26-200/000
- Jumo Dial Thermometer 500 °C, 608002/0180-834-847-6-104-26-26-200 000#
- Jumo Dial Thermometer 120 °C, 608002/0180-818-847-6-104-26-26-200/000
- Jumo Dial Thermometer, 608002/0180-818-847-6-104-26-26-200 000#
- Jumo Dial Thermometer 120 °C522#
- Jumo Dial Thermometer 120 °C4
- Jumo Dial Thermometer 250 °C, 608001/0110-834-841-10-104-26-26-200/000
