SKF TMCD 10R Metric Dial Indicator
- RS Stock No.:
- 308-508
- Mfr. Part No.:
- TMCD 10R
- Brand:
- SKF
Subtotal (1 unit)*
$513.84
(exc. GST)
$565.22
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 12 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $513.84 |
*price indicative
- RS Stock No.:
- 308-508
- Mfr. Part No.:
- TMCD 10R
- Brand:
- SKF
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
| Brand | SKF | |
| Product Type | Dial Indicator | |
| Imperial/Metric | Metric | |
| Metric-Imperial Conversion | Yes | |
| Battery Operated | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Dial Indicator | ||
Imperial/Metric Metric | ||
Metric-Imperial Conversion Yes | ||
Battery Operated No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The SKF Dial indicators are used in conjunction with the SKF Drive up Method, to measure the axial travel of the piston in an hydraulic nut E design. This travel distance is also known as the drive-up distance and important for correct mounting bearings and maximizing their life.
Accurately measure the drive-up distance during the drive-up process
Ensure proper fitting in the outside ring of the hydraulic nut
Related links
- SKF TMCD 5P Metric Dial Indicator 5 mm Max. Measurement
- HAZET 6690 Imperial & Metric Dial Indicator
- Vogel 241101 Metric Dial Indicator 10 mm Max. Measurement, 0.01 mm Resolution
- Mitutoyo 2046A Metric Dial Indicator 10 mm Max. Measurement ±12 μm Accuracy
- SCHAEFFLER HYDNUT.GAUGE-ANALOG Metric Dial Indicator 50 mm Max. Measurement
- Facom 1365 Imperial 0.001 mm Accuracy
- Facom 812A Metric Dial Indicator 10 mm Max. Measurement, 0.01 mm Accuracy
- Facom 812B.AC Metric Dial Indicator 0.01 mm Accuracy