HAZET 6690 Imperial & Metric Dial Indicator
- RS Stock No.:
- 644-860
- Mfr. Part No.:
- 6690
- Brand:
- HAZET
Subtotal (1 unit)*
$251.96
(exc. GST)
$277.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $251.96 |
*price indicative
- RS Stock No.:
- 644-860
- Mfr. Part No.:
- 6690
- Brand:
- HAZET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HAZET | |
| Product Type | Dial Indicator | |
| Imperial/Metric | Imperial & Metric | |
| Battery Operated | No | |
| Dial Size | 95mm | |
| Select all | ||
|---|---|---|
Brand HAZET | ||
Product Type Dial Indicator | ||
Imperial/Metric Imperial & Metric | ||
Battery Operated No | ||
Dial Size 95mm | ||
Non Compliant
- COO (Country of Origin):
- DE
The HAZET mechanical angle dial features a 1/2-inch square design, available in both hollow and solid configurations, compatible with operating tools. It includes i drive (1/2 inch or 3/4 inch) and j drive (1/2 inch or 3/4 inch) connections, offering a range of 0 to 360° with a graduation of 1°. The dial has a diameter of 95 mm, ensuring precise angle measurement for various applications.
Rotation angle controlled screw tightening (e.g. cylinder head bolts)
Flexible and magnetic holder for the fixed point
To be used with operating tools
Related links
- Mitutoyo 575-123 Imperial 0.01 mm Resolution, ±0.0008 in Accuracy
- Facom 1365 Imperial 0.001 mm Accuracy
- RS PRO Imperial & Metric Dial Indicator 25 mm Max. Measurement ±0.05 mm Accuracy
- RS PRO Imperial & Metric Dial Indicator 12.7 mm Max. Measurement ±0.015 mm Accuracy
- RS PRO Imperial & Metric Dial Indicator 12.5 mm Max. Measurement ±0.005 mm Accuracy
- Mitutoyo 543-782 Imperial & Metric Dial Indicator ±0.0008 in Accuracy
- SKF TMCD 5P Metric Dial Indicator 5 mm Max. Measurement
- Facom 812B.AC Metric Dial Indicator 0.01 mm Accuracy
