Facom 812B.AC Metric Dial Indicator, 0.01 mm Resolution, 0.01 mm Accuracy
- RS Stock No.:
- 236-1273
- Mfr. Part No.:
- 812B.AC
- Brand:
- Facom
Subtotal (1 unit)*
$322.91
(exc. GST)
$355.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $322.91 |
*price indicative
- RS Stock No.:
- 236-1273
- Mfr. Part No.:
- 812B.AC
- Brand:
- Facom
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
| Brand | Facom | |
| Product Type | Dial Indicator | |
| Accuracy | 0.01 mm | |
| Resolution | 0.01 mm | |
| Imperial/Metric | Metric | |
| Dial Size | 57mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Dial Indicator | ||
Accuracy 0.01 mm | ||
Resolution 0.01 mm | ||
Imperial/Metric Metric | ||
Dial Size 57mm | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- CN
Dial Gauge
The Facom has dial gauge with 1/100th mm accuracy. The dial size of the gauge is Ø 57 mm
Travel 10 mm saved with totaller
Interchangeable plunger tip
Accuracy: 0.01 mm
Related links
- RS PRO Metric Dial Indicator 100 mm Max. Measurement, 0.01 mm Resolution
- SAM 710-C-60 Plunger Dial Indicator, ±0.01 mm Accuracy
- RS PRO Metric Dial Indicator 10 mm Max. Measurement ±0.008 mm Accuracy
- Mitutoyo 2046A Metric Dial Indicator 10 mm Max. Measurement ±12 μm Accuracy
- Facom 812A Metric Dial Indicator 10 mm Max. Measurement, 0.01 mm Accuracy
- RS PRO Imperial Dial Indicator 25 mm Max. Measurement 0.01 in Accuracy
- RS PRO Metric Dial Indicator 50 mm Max. Measurement 0.045 FSD mm Accuracy
- RS PRO Imperial & Metric Dial Indicator 25 mm Max. Measurement ±0.05 mm Accuracy