Vogel 241101 Metric Dial Indicator 10 mm Max. Measurement, 0.01 mm Resolution
- RS Stock No.:
- 642-040
- Mfr. Part No.:
- 241101
- Brand:
- Vogel
Subtotal (1 unit)*
$97.31
(exc. GST)
$107.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $97.31 |
*price indicative
- RS Stock No.:
- 642-040
- Mfr. Part No.:
- 241101
- Brand:
- Vogel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vogel | |
| Product Type | Dial Indicator | |
| Maximum Measurement | 10 mm | |
| Resolution | 0.01 mm | |
| Zero Resettable | Yes | |
| Imperial/Metric | Metric | |
| Battery Operated | No | |
| Dial Size | 57mm | |
| Standards/Approvals | DIN 878 | |
| Select all | ||
|---|---|---|
Brand Vogel | ||
Product Type Dial Indicator | ||
Maximum Measurement 10 mm | ||
Resolution 0.01 mm | ||
Zero Resettable Yes | ||
Imperial/Metric Metric | ||
Battery Operated No | ||
Dial Size 57mm | ||
Standards/Approvals DIN 878 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Vogel Dial Indicator is a workshop grade precision instrument designed for reliable and precise measurements in various industrial applications. It features a solid brass housing with a matte chrome finish, providing both durability and an attractive appearance. The spindle and stem are constructed from stainless steel, making them resistant to corrosion and ensuring long term durability. These components are also hardened to enhance their toughness. Equipped with adjustable tolerance fingers, it allows users to set specific measurement limits. The turnable scale by the outer ring facilitates easy zero setting, streamlining calibration processes.
Spindle and stem stainless steel and hardened
With turnable scale by outer ring for easy zero setting
Related links
- Mitutoyo 2046A Metric Dial Indicator 10 mm Max. Measurement ±12 μm Accuracy
- RS PRO Metric Dial Indicator 10 mm Max. Measurement ±0.008 mm Accuracy
- Facom 812A Metric Dial Indicator 10 mm Max. Measurement, 0.01 mm Accuracy
- RS PRO Imperial & Metric Dial Indicator 25 mm Max. Measurement ±0.05 mm Accuracy
- RS PRO Metric Dial Indicator 50 mm Max. Measurement 0.045 FSD mm Accuracy
- RS PRO Metric Dial Indicator 100 mm Max. Measurement, 0.01 mm Resolution
- Mitutoyo 575-123 Imperial 0.01 mm Resolution, ±0.0008 in Accuracy
- RS PRO Metric Plunger Dial Indicator 10 mm Max. Measurement, 0.01 mm Resolution
