ROHM, 5-Channel Low Dropout Voltage, Voltage Regulator, 2 A, 5V, TO-220 3-Pin
- RS Stock No.:
- 167-7484
- Mfr. Part No.:
- BA50DD0T
- Brand:
- ROHM
This image is representative of the product range
Get a bulk buy discount
Add 15 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$25.46
(exc. GST)
$28.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Plus 10 unit(s) shipping from 09 November 2026
- Final 425 unit(s) shipping from 16 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 10 | $5.092 | $25.46 | - |
| 15 - 20 | $5.018 | $25.09 | 1% |
| 25 + | $4.886 | $24.43 | 4% |
*price indicative
- RS Stock No.:
- 167-7484
- Mfr. Part No.:
- BA50DD0T
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Regulator Type | Low Dropout Voltage | |
| Product Type | Voltage Regulator | |
| Output Voltage | 5V | |
| Number of Outputs | 5 | |
| Line Regulation | 50 mV | |
| Load Regulation | 200 mV | |
| Mount Type | Through Hole | |
| Polarity | Positive | |
| Package Type | TO-220 | |
| Pin Count | 3 | |
| Output Current | 2A | |
| Output Type | Fixed | |
| Switching Regulator | No | |
| Standards/Approvals | RoHS | |
| Width | 4.5mm | |
| Height | 17mm | |
| Length | 10mm | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Maximum Input Voltage | 25V | |
| Minimum Input Voltage | 3V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Regulator Type Low Dropout Voltage | ||
Product Type Voltage Regulator | ||
Output Voltage 5V | ||
Number of Outputs 5 | ||
Line Regulation 50 mV | ||
Load Regulation 200 mV | ||
Mount Type Through Hole | ||
Polarity Positive | ||
Package Type TO-220 | ||
Pin Count 3 | ||
Output Current 2A | ||
Output Type Fixed | ||
Switching Regulator No | ||
Standards/Approvals RoHS | ||
Width 4.5mm | ||
Height 17mm | ||
Length 10mm | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Maximum Input Voltage 25V | ||
Minimum Input Voltage 3V | ||
Automotive Standard No | ||
ROHM's LDO regulators continue the trend towards increasing miniaturization and greater power efficiency and are optimized for power supplies of all types. The broad lineup includes low saturation fixed output types in 1A/2A/0.3A ratings, models with different output voltages and packages, and units with/without a shutdown switch. In addition, overcurrent, thermal shutdown, and overvoltage protection circuits are integrated to prevent IC destruction due to output shorts, IC overload, and surges on the power supply line, respectively.
Maximum current: 2A
Output voltage accuracy: ±1%
Ultra-low saturation with PNP output
Related links
- ROHM Voltage Regulator 3.3 V, TO-220 3-Pin
- ROHM Voltage Regulator 5 V, TO-220 3-Pin
- Microchip MCP1825S-3302E/AB Voltage Regulator 3.3 V, TO-220 3-Pin
- Microchip MCP1826S-3302E/AB Voltage Regulator 3.3 V, TO-220 3-Pin
- STMicroelectronics Voltage Regulator 5 V, TO-220 3-Pin
- STMicroelectronics LD1117V33 Voltage Regulator 3.3 V, TO-220 3-Pin
- STMicroelectronics L4941BV Voltage Regulator 5 V, TO-220 3-Pin
- Microchip Voltage Regulator 3.3 V, TO-220 3-Pin
