Digilent 410-136 for use with Pmod Header

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$18.79

(exc. GST)

$20.67

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 29 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$18.79
5 +$16.93

*price indicative

RS Stock No.:
134-6449
Distrelec Article No.:
300-44-290
Mfr. Part No.:
410-136
Brand:
Digilent
Find similar products by selecting one or more attributes.
Select all

Brand

Digilent

Product Type

Development Kit Accessory

For Use With

Pmod Header

Standards/Approvals

No

Pmod BB Wire-Wrap/Breadboard


The Pmod BB is a prototyping board with a 266 point grid of solder pads for custom development. A solderless breadboard is also provided which can be stuck on the board instead.

• 266 tie-point solder area

• Optional 170 tie-point solderless breadboard

• Additional Pmod host port

• Jumper links to tie port power pins together

• 2 x 12-pin port signal breakout headers

• Dimensions: 89 x 38mm

Supplied with

Solderless breadboard

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy