Dormer P815C Series Deburring Tool, 12.7 mm Carbide

Subtotal (1 unit)*

$188.89

(exc. GST)

$207.78

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$188.89

*price indicative

RS Stock No.:
272-9559
Mfr. Part No.:
P815C12.7X6.0
Brand:
Dormer
Find similar products by selecting one or more attributes.
Select all

Brand

Dormer

Cut Type

Double

Product Type

Deburring Tool

Head Material

Carbide

Finish

Titanium Aluminium Nitride

Application

To Deburr

Head Diameter

12.7mm

Standards/Approvals

No

Shank Diameter

6mm

Series

P815C

Overall Length

77mm

RoHS Status: Exempt

COO (Country of Origin):
IE
The Dormer Rotary Burr has H shape, DC double cut flute style with close spaced edges for round edge contouring and welding preparation. It has carbide design for cutting diameter up to 6 mm or above 6 mm carbide head with toughened and hardened steel shank and bright finish. It is primary used for curved surface deburring and carving.

Flame shape

Double cut geometry

Supports Dormer standards

Free hand deburring and carving primary use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy