Dormer P715 Series Deburring Tool, 12.7 mm Carbide
- RS Stock No.:
- 272-9487
- Mfr. Part No.:
- P71512.7X6.0
- Brand:
- Dormer
Subtotal (1 unit)*
$159.94
(exc. GST)
$175.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $159.94 |
*price indicative
- RS Stock No.:
- 272-9487
- Mfr. Part No.:
- P71512.7X6.0
- Brand:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | Deburring Tool | |
| Cut Type | Single Cut | |
| Head Material | Carbide | |
| Application | To Deburr | |
| Finish | Bright | |
| Standards/Approvals | No | |
| Head Diameter | 12.7mm | |
| Series | P715 | |
| Shank Diameter | 6mm | |
| Overall Length | 77mm | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type Deburring Tool | ||
Cut Type Single Cut | ||
Head Material Carbide | ||
Application To Deburr | ||
Finish Bright | ||
Standards/Approvals No | ||
Head Diameter 12.7mm | ||
Series P715 | ||
Shank Diameter 6mm | ||
Overall Length 77mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IE
The Dormer Rotary Burr has ST single cut flute style with chip breakers and medium spaced edge for round edge contouring and welding preparation. It has carbide head with toughened and hardened steel shank and bright finish. It is a first choice for steels. It is primary used for curved surface deburring and carving.
flame shape
Stainless steel cut geometry
Supports Dormer standards
Free hand deburring and carving primary use
Related links
- Dormer P715 Series Deburring Tool, 8 mm Carbide
- Dormer P615 Series Deburring Tool, 12.7 mm Carbide
- Dormer P815 Series Deburring Tool, 12.7 mm Carbide
- Dormer P815C Series Deburring Tool, 12.7 mm Carbide
- Dormer P803C Series Cylindrical Deburring Tool, 12.7 mm Carbide
- Dormer P825 Series Inverted Cone Deburring Tool, 12.7 mm Carbide
- Dormer P805C Series Ball Nosed Cylinder Deburring Tool, 12.7 mm Carbide
- Dormer P711 Series Ball Nosed Tree Deburring Tool, 12.7 mm Carbide
