Dormer P803C Series Cylindrical Deburring Tool, 12.7 mm Carbide
- RS Stock No.:
- 272-9504
- Mfr. Part No.:
- P803C12.7X6.0
- Brand:
- Dormer
Subtotal (1 unit)*
$138.97
(exc. GST)
$152.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $138.97 |
*price indicative
- RS Stock No.:
- 272-9504
- Mfr. Part No.:
- P803C12.7X6.0
- Brand:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Cut Type | Double | |
| Product Type | Deburring Tool | |
| Head Shape | Cylindrical | |
| Head Material | Carbide | |
| Application | To Deburr | |
| Finish | Titanium Aluminium Nitride | |
| Head Diameter | 12.7mm | |
| Standards/Approvals | No | |
| Series | P803C | |
| Shank Diameter | 6mm | |
| Overall Length | 70mm | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Cut Type Double | ||
Product Type Deburring Tool | ||
Head Shape Cylindrical | ||
Head Material Carbide | ||
Application To Deburr | ||
Finish Titanium Aluminium Nitride | ||
Head Diameter 12.7mm | ||
Standards/Approvals No | ||
Series P803C | ||
Shank Diameter 6mm | ||
Overall Length 70mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Dormer Rotary Burr has B shape, DC double cut flute style with close spaced edges for trimming and deburring surfaces. It has carbide design for cutting diameter up to 6 mm or above 6 mm carbide head with toughened and hardened steel shank with bright finish due to uncoated. It is primary used for Plain surface deburring.
End cut burr end
Double cut geometry
Supports Dormer standards
Cylinder shape with end cut
Shoulder deburring primary used
Related links
- Dormer P803C Series Cylindrical Deburring Tool, 9.6 mm Carbide
- Dormer P803C Series Cylindrical Deburring Tool, 8 mm Carbide
- Dormer P803C Series Cylindrical Deburring Tool, 6 mm Carbide
- Dormer P803C Series Cylindrical Deburring Tool, 3 mm Carbide
- Dormer P833 Series Cylindrical Deburring Tool, 12.7 mm Carbide
- Dormer P601 Series Cylindrical Deburring Tool, 12.7 mm Carbide
- Dormer P701 Series Cylindrical Deburring Tool, 12.7 mm Carbide
- Dormer P801C Series Cylindrical Deburring Tool, 12.7 mm Carbide
