Dormer P805C Series Ball Nosed Cylinder Deburring Tool, 12.7 mm Carbide
- RS Stock No.:
- 272-9512
- Mfr. Part No.:
- P805C12.7X6.0
- Brand:
- Dormer
Subtotal (1 unit)*
$130.07
(exc. GST)
$143.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $130.07 |
*price indicative
- RS Stock No.:
- 272-9512
- Mfr. Part No.:
- P805C12.7X6.0
- Brand:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Cut Type | Double | |
| Product Type | Deburring Tool | |
| Head Shape | Ball Nosed Cylinder | |
| Head Material | Carbide | |
| Application | To Deburr | |
| Finish | Titanium Aluminium Nitride | |
| Standards/Approvals | No | |
| Head Diameter | 12.7mm | |
| Overall Length | 70mm | |
| Shank Diameter | 6mm | |
| Series | P805C | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Cut Type Double | ||
Product Type Deburring Tool | ||
Head Shape Ball Nosed Cylinder | ||
Head Material Carbide | ||
Application To Deburr | ||
Finish Titanium Aluminium Nitride | ||
Standards/Approvals No | ||
Head Diameter 12.7mm | ||
Overall Length 70mm | ||
Shank Diameter 6mm | ||
Series P805C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Dormer Rotary Burr has B shape, DC double cut flute style with close spaced edges for trimming and deburring contours and circular arcs. It has carbide design for cutting diameter up to 6 mm or above 6 mm carbide head with toughened and hardened steel shank and bright finish. It is primary used for plain surface deburring with curved surface deburring and carving.
Double cut geometry
Ball nosed cylinder shape
Supports Dormer standards
Fillet radii deburring primary used
Free hand deburring and carving possible
Related links
- Dormer P805C Series Ball Nosed Cylinder Deburring Tool, 6 mm Carbide
- Dormer P805C Series Ball Nosed Cylinder Deburring Tool, 9.6 mm Carbide
- Dormer P805C Series Ball Nosed Cylinder Deburring Tool, 3 mm Carbide
- Dormer P805C Series Ball Nosed Cylinder Deburring Tool, 8 mm Carbide
- Dormer P605 Series Ball Nosed Cylinder Deburring Tool, 12.7 mm Carbide
- Dormer P705 Series Ball Nosed Cylinder Deburring Tool, 12.7 mm Carbide
- Dormer P835 Series Ball Nosed Cylinder Deburring Tool, 12.7 mm Carbide
- Dormer P605 Series Ball Nosed Cylinder Deburring Tool, 6 mm Carbide
