Dormer P615 Series Deburring Tool, 9.6 mm Carbide

Subtotal (1 unit)*

$148.03

(exc. GST)

$162.83

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$148.03

*price indicative

RS Stock No.:
272-9460
Mfr. Part No.:
P6159.6X6.0
Brand:
Dormer
Find similar products by selecting one or more attributes.
Select all

Brand

Dormer

Cut Type

Single Cut

Product Type

Deburring Tool

Head Material

Carbide

Application

To Deburr

Finish

Bright

Head Diameter

9.6mm

Standards/Approvals

No

Shank Diameter

6mm

Overall Length

65mm

Series

P615

RoHS Status: Exempt

COO (Country of Origin):
IE
The Dormer Rotary Burr has VA single cut flute style with medium spaced edges for round edge contouring and welding preparation. It has carbide head with toughened and hardened steel shank and bright finish. It is a first choice for stainless steels. It is primary use for curved surface deburring and carving.

Available with flame shape

Stainless steel cut geometry

Supports Dormer standards

Free hand deburring and carving is possible

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy