Dormer P703 Series Cylindrical Deburring Tool, 9.6 mm Carbide

Subtotal (1 unit)*

$67.89

(exc. GST)

$74.68

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$67.89

*price indicative

RS Stock No.:
272-9469
Mfr. Part No.:
P7039.6X6.0
Brand:
Dormer
Find similar products by selecting one or more attributes.
Select all

Brand

Dormer

Product Type

Deburring Tool

Cut Type

Single Cut

Head Shape

Cylindrical

Head Material

Carbide

Finish

Bright

Application

To Deburr

Head Diameter

9.6mm

Standards/Approvals

No

Series

P703

Shank Diameter

6mm

Overall Length

64mm

RoHS Status: Exempt

COO (Country of Origin):
IE
The Dormer Rotary Burr has ST single cut flute style with chip breakers and medium spaced edge for trimming and deburring surfaces and right angled corners. The carbide design is used for cutting diameter equal to 6 mm or above 6 mm carbide head with toughened and hardened steel shank. It is a first choice for steels and primary used for shoulder deburring.

End cut burr end

Stainless steel cut geometry

Supports Dormer standards

Cylinder shape with end cut

Bright finish due to uncoated

Used for plain surface deburring

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy