Dormer P833 Series Cylindrical Deburring Tool, 9.6 mm Carbide

Subtotal (1 unit)*

$85.83

(exc. GST)

$94.41

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$85.83

*price indicative

RS Stock No.:
272-9592
Mfr. Part No.:
P8339.6X6.0
Brand:
Dormer
Find similar products by selecting one or more attributes.
Select all

Brand

Dormer

Cut Type

Single Cut

Product Type

Deburring Tool

Head Shape

Cylindrical

Head Material

Carbide

Application

To Deburr

Finish

Bright

Head Diameter

9.6mm

Standards/Approvals

No

Overall Length

64mm

Shank Diameter

6mm

Series

P833

RoHS Status: Exempt

COO (Country of Origin):
IE
The Dormer Rotary Burr has B shape, AL single cut flute style with wide spaced edges for trimming and deburring surfaces and right angled corners. It has carbide design for cutting diameter up to 6 mm or above 6 mm carbide head with toughened and hardened steel shank and bright finish. It is a first choice for non ferrous materials and plastics.

End cut burr end

Aluminium cut geometry

Supports Dormer standards

Cylinder shape with end cut

Plain surface and shoulder deburring primary use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy