Dormer P817 Series Cone Deburring Tool, 9.6 mm Carbide

Subtotal (1 unit)*

$55.28

(exc. GST)

$60.81

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 5 unit(s), ready to ship from another location
Units
Per unit
1 +$55.28

*price indicative

RS Stock No.:
272-9565
Mfr. Part No.:
P8179.6X6.0
Brand:
Dormer
Find similar products by selecting one or more attributes.
Select all

Brand

Dormer

Cut Type

Double

Product Type

Deburring Tool

Head Shape

Cone

Head Material

Carbide

Application

To Deburr

Finish

Bright

Head Diameter

9.6mm

Standards/Approvals

No

Overall Length

56mm

Shank Diameter

6mm

Series

P817

RoHS Status: Exempt

COO (Country of Origin):
IE
The Dormer Rotary Burr has J shaped with 60 degree countersink. This rotary burr has DC double cut flute style with close spaced edges for chamfering, making v cuts and welding preparation. It has carbide design for cutting diameter up to 6 mm or above 6 mm carbide head with toughened and hardened steel shank and bright finish.

Double cut geometry

Supports Dormer standards

60 degree countersink shape

Chamfer deburring primary use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy