- RS Stock No.:
- 259-6427
- Mfr. Part No.:
- PJ-002AH-SMT-TR
- Brand:
- CUI Devices
275 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 5)
$2.298
(exc. GST)
$2.528
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
5 - 5 | $2.298 | $11.49 |
10 - 20 | $2.184 | $10.92 |
25 - 45 | $2.074 | $10.37 |
50 - 95 | $1.968 | $9.84 |
100 + | $1.87 | $9.35 |
*price indicative
- RS Stock No.:
- 259-6427
- Mfr. Part No.:
- PJ-002AH-SMT-TR
- Brand:
- CUI Devices
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The CUI devices jack connector
comes with a horizontal body orientation. The mounting type of the product is surface mount and the size is 2.0 x 5.5 mm. The product has power jack.
comes with a horizontal body orientation. The mounting type of the product is surface mount and the size is 2.0 x 5.5 mm. The product has power jack.
Insulation resistance at 500 Vdc is 100 MΩ
Flammability rating IS UL94V-0
Insertion withdrawn force is 0.3 kg - 3 kg
Flammability rating IS UL94V-0
Insertion withdrawn force is 0.3 kg - 3 kg
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Body Orientation | Horizontal |
Mounting Type | Surface Mount |
Related links
- CUI Devices Horizontal, Surface Mount
- CUI Devices Vertical, Surface Mount
- CUI Devices Horizontal, SMT Type Standard A type 2 USB Connector
- CUI Devices Horizontal, SMT Type Mini AB Type 2 USB Connector
- CUI Devices Horizontal, SMT Type Micro B Type 2 USB Connector
- CUI Devices Horizontal, SMT Type Type C 3.1 USB Connector
- CUI Devices Horizontal, SMT Type Type C Jack USB Connector
- CUI Devices Horizontal, SMT Type Mini B Type 2 USB Connector