Same Sky Horizontal, Surface Female Type USB Type C USB Connector USB 3.1

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
259-6818
Mfr. Part No.:
UJ31-CH-G1-SMT-TR
Brand:
Same Sky
Find similar products by selecting one or more attributes.
Select all

Brand

Same Sky

Product Type

USB Connector

Mount Type

Surface

USB Type

USB Type C

USB Specification

USB 3.1

Connector Gender

Female

Orientation

Horizontal

Voltage

20V

Termination Type

Surface Mount

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

85°C

Contact Material

Copper Alloy

Standards/Approvals

UL94V-0, 2011/65/EU and EU 2015/863 RoHS, 1907/2006/EC REACH

Hazardous Area Certification

No

Series

UJ31-CH

COO (Country of Origin):
CN
The CUI devices provides a USB connectors of USB jack 3.1 having a horizontal body orientation with a 2 generation C type. The mounting style of the product is surface mount with the rated input voltage of 30 V.

Contact plating is of gold

Operating temperature is -20°C to 85°C

  • RS Stock No. 2596819P
  • Mfr. Part No. UJ31-CH-G1-SMT-TR
Each (Supplied on a Reel)
$2.68
  • RS Stock No. 2596817
  • Mfr. Part No. UJ31-CH-3-SMT-TR
Each (In a Pack of 2)
$2.355
  • RS Stock No. 2596819
  • Mfr. Part No. UJ31-CH-G1-SMT-TR
Each (In a Pack of 2)
$2.68
  • RS Stock No. 2596817P
  • Mfr. Part No. UJ31-CH-3-SMT-TR
Each (Supplied on a Reel)
$2.355

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy