Same Sky Horizontal, Surface Female Type Micro B Type USB Connector USB 2.0
- RS Stock No.:
- 259-6808
- Mfr. Part No.:
- UJ2-MIBH2-4-SMT-TR
- Brand:
- Same Sky
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save $0.82
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$8.06
(exc. GST)
$8.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 1,350 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 5 | $1.612 | $8.06 | - |
| 10 - 95 | $1.53 | $7.65 | $0.82 |
| 100 - 245 | $1.448 | $7.24 | $16.40 |
| 250 - 495 | $1.372 | $6.86 | $60.00 |
| 500 + | $1.294 | $6.47 | $159.00 |
*price indicative
- RS Stock No.:
- 259-6808
- Mfr. Part No.:
- UJ2-MIBH2-4-SMT-TR
- Brand:
- Same Sky
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Same Sky | |
| Product Type | USB Connector | |
| USB Type | Micro B Type | |
| Mount Type | Surface | |
| Current | 1.8A | |
| USB Specification | USB 2.0 | |
| Orientation | Horizontal | |
| Connector Gender | Female | |
| Voltage | 30V | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Contact Material | Copper Alloy | |
| Standards/Approvals | UL94V-0, REACH, EU RoHS | |
| Hazardous Area Certification | No | |
| Series | UJ2-MIBH2 | |
| Select all | ||
|---|---|---|
Brand Same Sky | ||
Product Type USB Connector | ||
USB Type Micro B Type | ||
Mount Type Surface | ||
Current 1.8A | ||
USB Specification USB 2.0 | ||
Orientation Horizontal | ||
Connector Gender Female | ||
Voltage 30V | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Contact Material Copper Alloy | ||
Standards/Approvals UL94V-0, REACH, EU RoHS | ||
Hazardous Area Certification No | ||
Series UJ2-MIBH2 | ||
- COO (Country of Origin):
- CN
The CUI devices provides a USB connectors of USB jack 2.0 having a horizontal body orientation with a micro B type. The mounting style of the product is surface mount with the rated input voltage of 30 V.
Contact plating thickness is 30 μin
Operating temperature is -20°C to 85°C
Related links
- Same Sky Horizontal, Surface Female Type Micro USB Type B USB Connector USB 2.0
- Same Sky Horizontal, Surface Female Type Micro USB Type B IP67 USB Connector USB 2.0
- Same Sky Horizontal, Surface Female Type USB Type B USB Connector USB 2.0
- Same Sky Horizontal, Surface Female Type Mini USB Type B USB Connector USB 2.0
- Same Sky Horizontal, Surface Female Type USB Type A USB Connector USB 2.0
- Same Sky Horizontal, Surface Female Type Mini USB Type AB USB Connector USB 2.0
- Same Sky Horizontal, Through Hole Female Type USB Type B USB Connector USB 2.0
- Molex Straight, Surface Female- 1 Port Type Micro USB Type B USB Connector USB 2.0
