- RS Stock No.:
- 259-6440
- Mfr. Part No.:
- PJ-006A-SMT-TR
- Brand:
- CUI Devices
200 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 5)
$1.222
(exc. GST)
$1.344
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
5 - 5 | $1.222 | $6.11 |
10 - 20 | $1.158 | $5.79 |
25 - 45 | $1.102 | $5.51 |
50 - 95 | $1.044 | $5.22 |
100 + | $0.994 | $4.97 |
*price indicative
- RS Stock No.:
- 259-6440
- Mfr. Part No.:
- PJ-006A-SMT-TR
- Brand:
- CUI Devices
Technical data sheets
Legislation and Compliance
Product Details
The CUI devices jack connector
comes with a vertical body orientation. The mounting type of the product is surface mount and the size is 2.0 x 5.5 mm. The product has power jack.
comes with a vertical body orientation. The mounting type of the product is surface mount and the size is 2.0 x 5.5 mm. The product has power jack.
Insulation resistance at 500 Vdc is 100 MΩ
Flammability rating IS UL94V-0
Insertion withdrawn force is 0.3 kg - 3 kg
Flammability rating IS UL94V-0
Insertion withdrawn force is 0.3 kg - 3 kg
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Body Orientation | Vertical |
Mounting Type | Surface Mount |
Related links
- CUI Devices Vertical, Surface Mount
- CUI Devices Horizontal, Surface Mount
- CUI Devices Vertical, Panel Mount
- CUI Devices Jack Connector 3.5 mm Surface Mount Jack Connector Socket
- CUI Devices Jack Connector 2.5 mm Surface Mount Jack Connector Socket
- Hammers
- Draw Wires & Fish Tapes
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m