Same Sky Horizontal, Surface Female Type USB Type C USB Connector
- RS Stock No.:
- 259-6827
- Mfr. Part No.:
- UJC-HP-3-SMT-TR
- Brand:
- Same Sky
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 259-6827
- Mfr. Part No.:
- UJC-HP-3-SMT-TR
- Brand:
- Same Sky
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Same Sky | |
| Product Type | USB Connector | |
| Mount Type | Surface | |
| USB Type | USB Type C | |
| Connector Gender | Female | |
| Orientation | Horizontal | |
| Voltage | 20V | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Surface Mount | |
| Maximum Operating Temperature | 80°C | |
| Contact Material | Copper Alloy | |
| Standards/Approvals | 1907/2006/EC REACH, 2011/65/EU and EU 2015/863 RoHS, UL94V-0 | |
| Hazardous Area Certification | No | |
| Series | UJC-HP | |
| Select all | ||
|---|---|---|
Brand Same Sky | ||
Product Type USB Connector | ||
Mount Type Surface | ||
USB Type USB Type C | ||
Connector Gender Female | ||
Orientation Horizontal | ||
Voltage 20V | ||
Minimum Operating Temperature -40°C | ||
Termination Type Surface Mount | ||
Maximum Operating Temperature 80°C | ||
Contact Material Copper Alloy | ||
Standards/Approvals 1907/2006/EC REACH, 2011/65/EU and EU 2015/863 RoHS, UL94V-0 | ||
Hazardous Area Certification No | ||
Series UJC-HP | ||
- COO (Country of Origin):
- CN
The CUI devices provides a USB connectors of USB jack 3.0 having a horizontal body orientation with a type C. The mounting style of the product is through hole with the rated input voltage of 30 V.
Contact plating is gold flash plating
Operating temperature is -20°C to 85°C
Related links
- Same Sky Horizontal, Surface Female Type USB Type C USB Connector
- Same Sky Horizontal, Surface Female Type USB Type C USB Connector USB 3.1
- Same Sky Horizontal, Surface Female Type USB Type C IP67 USB Connector USB 3.1
- Same Sky Horizontal, Surface Female Type USB Type B USB Connector USB 2.0
- Same Sky Horizontal, Surface Female Type USB Type A USB Connector USB 2.0
- Same Sky Horizontal, Surface Female Type Mini USB Type B USB Connector USB 2.0
- Same Sky Horizontal, Surface Female Type Micro USB Type B USB Connector USB 2.0
- Same Sky Horizontal, Surface Female Type Mini USB Type AB USB Connector USB 2.0
