Nidec Components Brushed Geared DC Geared Motor, 6V dc, 0.12 Nm, 40rpm, 3 mm Shaft Diameter

Subtotal (1 unit)*

$64.31

(exc. GST)

$70.74

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$64.31

*price indicative

RS Stock No.:
202-0439
Mfr. Part No.:
MG16B-240-AA-00
Brand:
Nidec Components
Find similar products by selecting one or more attributes.
Select all

Brand

Nidec Components

Product Type

DC Geared Motor

Supply Voltage

6V dc

Sub Type

Brushed Geared

Output Speed

40rpm

Shaft Diameter

3mm

Maximum Output Torque

0.12Nm

Gear Ratio

240:1

Current Rating

400mA

Material

Steel

Shaft Length

10mm

Length

51mm

Depth

16mm

Width

16mm

Standards/Approvals

RoHS

Series

MG16B

COO (Country of Origin):
VN
The Copal Electronics 6 V DC geared motor belongs to MG16B series having rated speed up to 40 rpm. The operating principle is when an electric current is passed through the rotor through the commutator, because it is in the magnetic field, it rotates and with this rotational force the motor is used to perform mechanical work.

Mostly used in following application

For actuation of front shutters of cash dispensers (ATM)

Transport mechanism for vending machines

Paper feeder in copying machines

Overall motor length with gear is 61 mm

Weight 35 g

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy