Nidec Components Geared DC Geared Motor, 24V dc, 49 Ncm, 27rpm, 6 mm Shaft Diameter
- RS Stock No.:
- 921-1458
- Mfr. Part No.:
- HG37-150-AB-00
- Brand:
- Nidec Components
Subtotal (1 unit)*
$41.85
(exc. GST)
$46.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship
- Plus 59 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $41.85 |
*price indicative
- RS Stock No.:
- 921-1458
- Mfr. Part No.:
- HG37-150-AB-00
- Brand:
- Nidec Components
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nidec Components | |
| Product Type | DC Geared Motor | |
| Supply Voltage | 24V dc | |
| Sub Type | Geared | |
| Output Speed | 27rpm | |
| Shaft Diameter | 6mm | |
| Maximum Output Torque | 49Ncm | |
| Gearhead Type | Planetary | |
| Gear Ratio | 150:1 | |
| Current Rating | 140mA | |
| Material | Steel | |
| Length | 83.2mm | |
| Shaft Length | 12mm | |
| Depth | 83.2mm | |
| Standards/Approvals | RoHS | |
| Width | 39mm | |
| Series | HG37 | |
| Select all | ||
|---|---|---|
Brand Nidec Components | ||
Product Type DC Geared Motor | ||
Supply Voltage 24V dc | ||
Sub Type Geared | ||
Output Speed 27rpm | ||
Shaft Diameter 6mm | ||
Maximum Output Torque 49Ncm | ||
Gearhead Type Planetary | ||
Gear Ratio 150:1 | ||
Current Rating 140mA | ||
Material Steel | ||
Length 83.2mm | ||
Shaft Length 12mm | ||
Depth 83.2mm | ||
Standards/Approvals RoHS | ||
Width 39mm | ||
Series HG37 | ||
- COO (Country of Origin):
- CN
Copal Electronics HG37 Series Geared Motors
Copal Electronics HG37 Series DC geared motors fitted with a planetary gearbox for higher torque and lower speed rotation.
Bi-directional application
Resin gears for quiet operation
Sleeve bearings
Metal casing
RoHS compliant
DC Geared Motors
Related links
- Nidec Components Geared DC Geared Motor 20 Ncm 6 mm Shaft Diameter
- Nidec Components Geared DC Geared Motor 59 Ncm 6 mm Shaft Diameter
- Nidec Components Geared DC Geared Motor 59 Ncm 6 mm Shaft Diameter
- Nidec Components Geared DC Geared Motor 39 Ncm 6 mm Shaft Diameter
- Nidec Components Geared DC Geared Motor 98 mNm 6 mm Shaft Diameter
- Nidec Components Brushless Geared DC Geared Motor 49 mNm 3 mm Shaft Diameter
- Nidec Components Geared DC Geared Motor 39 Ncm 6 mm Shaft Diameter
- Nidec Components Geared DC Geared Motor 59 Ncm 6 mm Shaft Diameter
