Faulhaber Precious Metal Commutation DC Motor, 3.88 W, 24V dc, 6.6 mNm, 4300rpm, 2 mm Shaft Diameter
- RS Stock No.:
- 873-4798
- Mfr. Part No.:
- 2224U024SR
- Brand:
- Faulhaber
This image is representative of the product range
Subtotal (1 unit)*
$307.62
(exc. GST)
$338.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 26 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $307.62 |
*price indicative
- RS Stock No.:
- 873-4798
- Mfr. Part No.:
- 2224U024SR
- Brand:
- Faulhaber
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Faulhaber | |
| Product Type | DC Motor | |
| Supply Voltage | 24V dc | |
| Sub Type | Precious Metal Commutation | |
| Power Rating | 3.88W | |
| Output Speed | 4300rpm | |
| Shaft Diameter | 2mm | |
| Maximum Output Torque | 6.6mNm | |
| Mount Type | Screw | |
| Current Rating | 250mA | |
| Material | Steel | |
| Shaft Length | 6mm | |
| Length | 32.3mm | |
| Width | 22mm | |
| Depth | 22mm | |
| Standards/Approvals | RoHS | |
| Series | 2224 | |
| Core Construction | Metal | |
| Select all | ||
|---|---|---|
Brand Faulhaber | ||
Product Type DC Motor | ||
Supply Voltage 24V dc | ||
Sub Type Precious Metal Commutation | ||
Power Rating 3.88W | ||
Output Speed 4300rpm | ||
Shaft Diameter 2mm | ||
Maximum Output Torque 6.6mNm | ||
Mount Type Screw | ||
Current Rating 250mA | ||
Material Steel | ||
Shaft Length 6mm | ||
Length 32.3mm | ||
Width 22mm | ||
Depth 22mm | ||
Standards/Approvals RoHS | ||
Series 2224 | ||
Core Construction Metal | ||
- COO (Country of Origin):
- DE
Faulhaber Series Brushed DC Motors
Faulhaber DC Micromotors with high power, best dynamic performance and small sizes.
No cogging torque
Smooth position and speed control
High efficiency
Low Noise
High torque
Low weight
Very low rotor inertia
Dynamic start-stop operation
Low torque ripple and EMI
Permanent Magnet Motors
Suitable for motion, movement or positioning applications, where the user can select the drive or gearbox unit to be fitted.
- RS Stock No. 8929126
- Mfr. Part No. 22V28-208E.202
Each
$242.47
- RS Stock No. 4205170
- Mfr. Part No. 110049
Each
$183.48
- RS Stock No. 2622163
- Mfr. Part No. 134386
Each
$240.97
- RS Stock No. 8734742
- Mfr. Part No. 3268G024BX4 SC
Each
$2,291.80
Related links
- Faulhaber Precious Metal Commutation DC Geared Motor 6V dc 15rpm, 2 mm Shaft Diameter
- Maxon Precious Metal Brushes Cll DC Motor 21V 13700rpm, 1.5 mm Shaft Diameter
- Faulhaber Brushed DC Motor 24V dc 5150rpm, 5 mm Shaft Diameter
- Faulhaber Brushed DC Motor 24V dc 4560rpm, 3 mm Shaft Diameter
- Faulhaber Brushed Geared DC Geared Motor 24V dc 151rpm, 3 mm Shaft Diameter
- Faulhaber Brushed DC Motor 24V dc 5110rpm, 4 mm Shaft Diameter
- Faulhaber Brushless DC Motor 24V dc 6000rpm, 5 mm Shaft Diameter
- Faulhaber 4 Pole Technology DC Motor 24V dc 4870rpm, 3 mm Shaft Diameter












