Faulhaber Brushed Geared DC Geared Motor, 0.15 W, 6V dc, 7 mNm, 129rpm, 2 mm Shaft Diameter
- RS Stock No.:
- 873-4776
- Mfr. Part No.:
- 1512U006SR 39:1
- Brand:
- Faulhaber
Subtotal (1 unit)*
$249.96
(exc. GST)
$274.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $249.96 |
*price indicative
- RS Stock No.:
- 873-4776
- Mfr. Part No.:
- 1512U006SR 39:1
- Brand:
- Faulhaber
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Faulhaber | |
| Supply Voltage | 6V dc | |
| Product Type | DC Geared Motor | |
| Sub Type | Brushed Geared | |
| Power Rating | 0.15W | |
| Output Speed | 129rpm | |
| Shaft Diameter | 2mm | |
| Mount Type | Screw | |
| Maximum Output Torque | 7mNm | |
| Gearhead Type | Spur | |
| Gear Ratio | 39:1 | |
| Material | Metal, Plastic | |
| Length | 19mm | |
| Shaft Length | 6mm | |
| Standards/Approvals | RoHS | |
| Width | 12.2mm | |
| Depth | 6.45mm | |
| Core Construction | Metal | |
| Series | 1512 | |
| Select all | ||
|---|---|---|
Brand Faulhaber | ||
Supply Voltage 6V dc | ||
Product Type DC Geared Motor | ||
Sub Type Brushed Geared | ||
Power Rating 0.15W | ||
Output Speed 129rpm | ||
Shaft Diameter 2mm | ||
Mount Type Screw | ||
Maximum Output Torque 7mNm | ||
Gearhead Type Spur | ||
Gear Ratio 39:1 | ||
Material Metal, Plastic | ||
Length 19mm | ||
Shaft Length 6mm | ||
Standards/Approvals RoHS | ||
Width 12.2mm | ||
Depth 6.45mm | ||
Core Construction Metal | ||
Series 1512 | ||
- COO (Country of Origin):
- HU
Faulhaber 1512 Series DC Geared Flat Motors
Faulhaber Coreless Technology 2619 series brushed flat DC geared motors with a gearhead.
High efficiency flat design
Silver precious metal commutation
Different gearhead versions
Low Noise
High torque
Low weight
Faulhaber Geared Motors
- RS Stock No. 8777168
- Mfr. Part No. PS150-24-5
Each
$159.89
- RS Stock No. 8814539
- Mfr. Part No. 404864 DCK31
Each
$404.27
- RS Stock No. 8777161
- Mfr. Part No. PS150-24-25
Each
$111.95
- RS Stock No. 9211316
- Mfr. Part No. 2619S024SR IE2-16 33:1
Each
$457.72
Related links
- Faulhaber Brushed Geared DC Geared Motor 6V dc 8000rpm, 2.34 mm Shaft Diameter
- Faulhaber Precious Metal Commutation DC Geared Motor 6V dc 15rpm, 2 mm Shaft Diameter
- Faulhaber Brushed Geared DC Geared Motor 6V dc 10000rpm, 4 mm Shaft Diameter
- Faulhaber Brushed Geared DC Geared Motor 12V dc 151rpm, 3 mm Shaft Diameter
- Faulhaber Brushed Geared DC Geared Motor 24V dc 44rpm, 3 mm Shaft Diameter
- Faulhaber Brushed Geared DC Geared Motor 24V dc 151rpm, 3 mm Shaft Diameter
- Faulhaber Brushed DC Motor 6V dc 2500rpm, 1.5 mm Shaft Diameter
- Faulhaber Brushed DC Motor 6V dc 2500rpm, 0.8 mm Shaft Diameter












