RS PRO Brushed Geared DC Geared Motor, 41.3 W, 12V dc, 1.8 Nm, 116rpm, 8 mm Shaft Diameter

Get a bulk buy discount

Add 5 more to save $130.05

View bulk pricing options

Subtotal (1 unit)*

$146.88

(exc. GST)

$161.57

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 56 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$146.88-
5 +$120.87$130.05

*price indicative

RS Stock No.:
834-7641
Distrelec Article No.:
304-05-906
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

DC Geared Motor

Supply Voltage

12V dc

Sub Type

Brushed Geared

Power Rating

41.3W

Output Speed

116rpm

Shaft Diameter

8mm

Maximum Output Torque

1.8Nm

Mount Type

Screw

Gearhead Type

Planetary

Gear Ratio

49:1

Current Rating

5.5mA

Material

Metal

Shaft Length

20mm

Length

111.9mm

Width

44.6mm

Standards/Approvals

ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007

Depth

44.6mm

Series

RS PRO

Core Construction

Iron Core

COO (Country of Origin):
TW

RS Pro 42mm Planetary Geared Motor - 975D Series


From RS Pro, this planetary geared DC motor is made from premium materials, and boasts a high quality construction. As such, it is suitable for use in heavy duty environments.

This DC geared motor uses a brush to deliver current to the motor windings. As such they ensure a a low cost and simplified design, while still offering versatility and reliability. They are ideal for low speed applications that require high starting torque.

The gear motor features a planetary gearhead, with bronze output bearings that guarantees a high torque transfer from the motor through the gearbox.

This 42 mm geared motor is designed for most low voltage applications, and provides a 116 rpm no-load output speed.

Features and Benefits

• 12 V dc Supply Voltage

• Robust units which boast a high quality motor

• Sintered bronze bearings

• High Efficiency

Applications

DC geared motors are highly versatile, and are used in many appliances and technologies. Whether you're a hobbyist or industrial manufacturer, this DC electric motor can be used in both model and industrial applications. Typical applications include;

• Prototyping

• Water pumps

• Camera Systems

• Robotics

• Fans

What are the Advantages of a Planetary Gearhead?

A planetary, or elliptical, gear system can bring many advantages to a DC motor. As well as allowing the motor to multiply torque, if can also offer speed reduction to improve system performance and efficiency. Gear heads can also reduce the effects of overshoot by ensuring the motor inertia better matches the load inertia.

What's the Difference Between Brushed and Brushless DC Motors?

Electric motors that use a brush to deliver current to the motor windings have a simpler construction than their brushless equivalents, and are therefore usually lower in cost. They are also able to be wired directly to a DC power source, and have no need for an encoder or drive, which results in more simplified wiring options.

Unfortunately, wear and tear on the brush element means a shorter service life and less efficiency. They are also typically noisier than brushless DC motors.

Why RS Pro?

RS Pro strives to provide you with the choice and reliability you need in your component purchasing. From designing prototypes to finding reliable maintenance solutions, RS Pro can furnish you with the parts you need, when you need them.

Providing high-quality hardware tested by our in-house experts, RS Pro offers you an assurance of quality at competitive prices.

At every stage of the design and manufacturing process, RS Pro is there to support you.

42mm Planetary Geared Motor - 975D Series


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy