DOGA Brushed Geared DC Geared Motor, 12V dc, 50 Nm, 45rpm, 12 mm Shaft Diameter
- RS Stock No.:
- 773-6804
- Mfr. Part No.:
- 319.4862.20.00
- Brand:
- DOGA
Subtotal (1 unit)*
$687.12
(exc. GST)
$755.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $687.12 |
*price indicative
- RS Stock No.:
- 773-6804
- Mfr. Part No.:
- 319.4862.20.00
- Brand:
- DOGA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DOGA | |
| Supply Voltage | 12V dc | |
| Product Type | DC Geared Motor | |
| Sub Type | Brushed Geared | |
| Output Speed | 45rpm | |
| Shaft Diameter | 12mm | |
| Mount Type | Screw | |
| Maximum Output Torque | 50Nm | |
| Gearhead Type | Worm | |
| Gear Ratio | 81:1 | |
| Material | Polylactic Acid | |
| Current Rating | 50A | |
| Length | 206.5mm | |
| Shaft Length | 25.5mm | |
| Width | 60mm | |
| Depth | 122.7mm | |
| Standards/Approvals | RoHS | |
| Core Construction | Iron Core | |
| Series | 319 | |
| Select all | ||
|---|---|---|
Brand DOGA | ||
Supply Voltage 12V dc | ||
Product Type DC Geared Motor | ||
Sub Type Brushed Geared | ||
Output Speed 45rpm | ||
Shaft Diameter 12mm | ||
Mount Type Screw | ||
Maximum Output Torque 50Nm | ||
Gearhead Type Worm | ||
Gear Ratio 81:1 | ||
Material Polylactic Acid | ||
Current Rating 50A | ||
Length 206.5mm | ||
Shaft Length 25.5mm | ||
Width 60mm | ||
Depth 122.7mm | ||
Standards/Approvals RoHS | ||
Core Construction Iron Core | ||
Series 319 | ||
- COO (Country of Origin):
- ES
Type 319 Geared dc Motors with hall sensors
Professional range of 319 series geared dc motors from DOGA. These compact motors with worm gear featuring low noise and good torque are highly reliable and excellent quality. The 319 series geared dc motors include integrated hall sensors which offer accurate feedback for speed, direction and position of the motor.
Motor with 12 Vdc or 24 Vdc
Related links
- DOGA Brushed Geared DC Geared Motor 12V dc 45rpm, 12 mm Shaft Diameter
- DOGA Brushed Geared DC Geared Motor 50 Nm 12 mm Shaft Diameter
- DOGA Brushed Geared DC Geared Motor 60 Nm 12 mm Shaft Diameter
- DOGA Brushed Geared DC Geared Motor 24V dc 45rpm, 12 mm Shaft Diameter
- DOGA Brushed Geared DC Geared Motor 25 Nm 9 mm Shaft Diameter
- DOGA Brushed Geared DC Geared Motor 1.5 Nm 9 mm Shaft Diameter
- DOGA Brushed Geared DC Geared Motor 40 Nm 12 mm Shaft Diameter
- DOGA Brushed Geared DC Geared Motor 20 Nm 10 mm Shaft Diameter
