Nidec Components Brushless Geared DC Geared Motor, 12V dc, 70.6 mNm, 150rpm, 4 mm Shaft Diameter
- RS Stock No.:
- 169-459
- Mfr. Part No.:
- LA16G324B50MC
- Brand:
- Nidec Components
This image is representative of the product range
Subtotal (1 unit)*
$74.58
(exc. GST)
$82.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
- Plus 5 unit(s) shipping from 30 November 2026
- Plus 6 unit(s) shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $74.58 |
*price indicative
- RS Stock No.:
- 169-459
- Mfr. Part No.:
- LA16G324B50MC
- Brand:
- Nidec Components
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nidec Components | |
| Product Type | DC Geared Motor | |
| Supply Voltage | 12V dc | |
| Sub Type | Brushless Geared | |
| Output Speed | 150rpm | |
| Shaft Diameter | 4mm | |
| Maximum Output Torque | 70.6mNm | |
| Gear Ratio | 50:1 | |
| Current Rating | 65mA | |
| Material | Steel | |
| Length | 32.2mm | |
| Shaft Length | 8.5mm | |
| Width | 18mm | |
| Depth | 18mm | |
| Standards/Approvals | RoHS | |
| Series | LA16G324B | |
| Select all | ||
|---|---|---|
Brand Nidec Components | ||
Product Type DC Geared Motor | ||
Supply Voltage 12V dc | ||
Sub Type Brushless Geared | ||
Output Speed 150rpm | ||
Shaft Diameter 4mm | ||
Maximum Output Torque 70.6mNm | ||
Gear Ratio 50:1 | ||
Current Rating 65mA | ||
Material Steel | ||
Length 32.2mm | ||
Shaft Length 8.5mm | ||
Width 18mm | ||
Depth 18mm | ||
Standards/Approvals RoHS | ||
Series LA16G324B | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
Related links
- Nidec Components Brushless Geared DC Geared Motor 166.6 mNm 4 mm Shaft Diameter
- Nidec Components Brushless Geared DC Geared Motor 45 mNm 3 mm Shaft Diameter
- Nidec Components Brushless Geared DC Geared Motor 24.5 mNm 3 mm Shaft Diameter
- Nidec Components Brushless Geared DC Geared Motor 49 mNm 3 mm Shaft Diameter
- Nidec Components Brushless Geared DC Geared Motor 34.3 mNm 3 mm Shaft Diameter
- Nidec Components Brushless Geared DC Geared Motor 49 mNm 3 mm Shaft Diameter
- Nidec Components Brushless Geared DC Geared Motor 45 mNm 3 mm Shaft Diameter
- Nidec Components Brushless Geared DC Geared Motor 24.5 mNm 3 mm Shaft Diameter
