DOGA Brushed Geared DC Geared Motor, 12 V dc, 4 Nm, 40 Nm, 100 rpm, 12mm Shaft Diameter
- RS Stock No.:
- 773-6793
- Mfr. Part No.:
- 319.4846.20.00
- Brand:
- DOGA
1 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$760.38
(exc. GST)
$836.42
(inc. GST)
Units | Per unit |
---|---|
1 + | $760.38 |
- RS Stock No.:
- 773-6793
- Mfr. Part No.:
- 319.4846.20.00
- Brand:
- DOGA
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- ES
Product Details
Type 319 Geared dc Motors with hall sensors
Professional range of 319 series geared dc motors from DOGA. These compact motors with worm gear featuring low noise and good torque are highly reliable and excellent quality. The 319 series geared dc motors include integrated hall sensors which offer accurate feedback for speed, direction and position of the motor.
Motor with 12 Vdc or 24 Vdc
Specifications
Attribute | Value |
---|---|
Supply Voltage | 12 V dc |
DC Motor Type | Brushed Geared |
Output Speed | 100 rpm |
Shaft Diameter | 12mm |
Maximum Output Torque | 4 Nm, 40 Nm |
Gearhead Type | Worm |
Dimensions | 206.5 x 60 x 122.7 mm |
Current Rating | 6 A, 60 A |
Length | 206.5mm |
Width | 60mm |
Depth | 122.7mm |
Core Construction | Iron Core |
Related links
- DOGA Brushed Geared DC Geared Motor, 24 V dc, 4 Nm, 40 Nm, 100...
- DOGA Brushed Geared DC Geared Motor, 12 V dc, 50 Nm, 30 rpm, 12mm...
- DOGA Brushed Geared DC Geared Motor, 12 V dc, 50 Nm, 8 Nm, 45 rpm,...
- DOGA Brushed Geared DC Geared Motor, 12 V dc, 20 Nm, 3 Nm, 100...
- DOGA Brushed Geared DC Geared Motor, 24 V dc, 9 Nm, 60 Nm, 45 rpm,...
- DOGA Brushed Geared DC Geared Motor, 40 W, 24 V dc, 9 Nm, 45 rpm,...
- DOGA Brushed Geared DC Geared Motor, 28 W, 24 V dc, 3 Nm, 85 rpm,...
- DOGA Brushed Geared DC Geared Motor, 24 V dc, 50 Nm, 30 rpm, 12mm...