DOGA Brushed Geared DC Geared Motor, 12 V dc, 1.5 Nm, 65 rpm, 9mm Shaft Diameter
- RS Stock No.:
- 773-6781
- Mfr. Part No.:
- 316.9731.20.00
- Brand:
- DOGA
On back order for despatch 20/07/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$191.08
(exc. GST)
$210.19
(inc. GST)
Units | Per unit |
---|---|
1 + | $191.08 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 773-6781
- Mfr. Part No.:
- 316.9731.20.00
- Brand:
- DOGA
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- ES
Product Details
Type 316 Geared dc Motors
Specifications
Attribute | Value |
---|---|
Supply Voltage | 12 V dc |
DC Motor Type | Brushed Geared |
Output Speed | 65 rpm |
Shaft Diameter | 9mm |
Maximum Output Torque | 1.5 Nm |
Gearhead Type | Worm |
Dimensions | 177.5 x 48 x 88.8 mm |
Current Rating | 6 A, 22 A |
Length | 177.5mm |
Width | 48mm |
Depth | 88.8mm |
Core Construction | Iron Core |
Related links
- DOGA Brushed Geared DC Geared Motor, 24 V dc, 1.5 Nm, 10 Nm, 65...
- DOGA Brushed Geared DC Geared Motor, 38 W, 24 V dc, 1.5 Nm, 240...
- DOGA Brushed Geared DC Geared Motor, 12 V dc, 25 Nm, 3 Nm, 70 rpm,...
- DOGA Brushed Geared DC Geared Motor, 60 W, 24 V dc, 5 Nm, 40 rpm,...
- DOGA Brushed Geared DC Geared Motor, 24 V dc, 25 Nm, 3 Nm, 70 rpm,...
- DOGA Brushed Geared DC Geared Motor, 16 W, 12 V dc, 6 Nm, 25 rpm,...
- DOGA Brushed Geared DC Geared Motor, 8 W, 24 V dc, 2 Nm, 40 rpm,...
- DOGA Brushed Geared DC Geared Motor, 8 W, 12 V dc, 2 Nm, 40 rpm,...