RS PRO Brushed Geared DC Geared Motor, 1.31 W, 12V dc, 59 mNm, 274rpm, 4 mm Shaft Diameter
- RS Stock No.:
- 413-0638
- Brand:
- RS PRO
Get a bulk buy discount
Add 5 more to save 17%
View bulk pricing optionsSubtotal (1 unit)*
$36.35
(exc. GST)
$39.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
- Plus 56 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $36.35 | - |
| 5 + | $29.91 | 17% |
*price indicative
- RS Stock No.:
- 413-0638
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Supply Voltage | 12V dc | |
| Product Type | DC Geared Motor | |
| Sub Type | Brushed Geared | |
| Power Rating | 1.31W | |
| Output Speed | 274rpm | |
| Shaft Diameter | 4mm | |
| Mount Type | Screw | |
| Maximum Output Torque | 59mNm | |
| Gearhead Type | Spur | |
| Gear Ratio | 30:1 | |
| Material | Metal | |
| Current Rating | 190mA | |
| Length | 51mm | |
| Shaft Length | 10mm | |
| Standards/Approvals | RoHS | |
| Depth | 30mm | |
| Width | 27mm | |
| Core Construction | Iron Core | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Supply Voltage 12V dc | ||
Product Type DC Geared Motor | ||
Sub Type Brushed Geared | ||
Power Rating 1.31W | ||
Output Speed 274rpm | ||
Shaft Diameter 4mm | ||
Mount Type Screw | ||
Maximum Output Torque 59mNm | ||
Gearhead Type Spur | ||
Gear Ratio 30:1 | ||
Material Metal | ||
Current Rating 190mA | ||
Length 51mm | ||
Shaft Length 10mm | ||
Standards/Approvals RoHS | ||
Depth 30mm | ||
Width 27mm | ||
Core Construction Iron Core | ||
Series RS PRO | ||
- COO (Country of Origin):
- TW
Model Motors & Gearboxes - Spur
This miniature gearbox is of steel and brass construction with brass gears and is mounted on a 1mm thickness steel bracket. It incorporates
a high quality three pole motor with sleeved bearings. The design and construction of the unit make it suitable for a host of model and light
industrial applications
Features and Benefits
All ratios with 4mm output shaft;RE280, RE280/1 and RE280/5 motors available;Maximum 2° no load backlash
Related links
- RS PRO Brushed Geared DC Geared Motor 12V dc 8rpm, 6 mm Shaft Diameter
- RS PRO Brushed Geared DC Geared Motor 12V dc 548rpm, 4 mm Shaft Diameter
- RS PRO Brushed Geared DC Geared Motor 12V dc 82rpm, 4 mm Shaft Diameter
- RS PRO Brushed Geared DC Geared Motor 12V dc 33rpm, 4 mm Shaft Diameter
- RS PRO Brushed Geared DC Geared Motor 3V dc 35rpm, 4 mm Shaft Diameter
- RS PRO Brushed Geared DC Geared Motor 12V dc 23rpm, 6 mm Shaft Diameter
- RS PRO Brushed Geared DC Geared Motor 12V dc 98rpm, 6 mm Shaft Diameter
- RS PRO Brushed Geared DC Geared Motor 12V dc 4rpm, 6 mm Shaft Diameter
