RS PRO Brushed Geared DC Geared Motor, 1.31 W, 12V dc, 4 Ncm, 442rpm, 4 mm Shaft Diameter

Get a bulk buy discount

Add 5 more to save $30.45

View bulk pricing options

Subtotal (1 unit)*

$34.22

(exc. GST)

$37.64

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 33 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$34.22-
5 +$28.13$30.45

*price indicative

RS Stock No.:
413-0616
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

DC Geared Motor

Supply Voltage

12V dc

Sub Type

Brushed Geared

Power Rating

1.31W

Output Speed

442rpm

Shaft Diameter

4mm

Maximum Output Torque

4Ncm

Mount Type

Screw

Gearhead Type

Spur

Gear Ratio

15:1

Material

Metal

Current Rating

190mA

Length

51mm

Shaft Length

10mm

Width

27mm

Standards/Approvals

RoHS

Depth

30mm

Core Construction

Iron Core

Series

RS PRO

COO (Country of Origin):
TW

Model Motors & Gearboxes - Spur


This miniature gearbox is of steel and brass construction with brass gears and is mounted on a 1mm thickness steel bracket. It incorporates

a high quality three pole motor with sleeved bearings. The design and construction of the unit make it suitable for a host of model and light

industrial applications

Features and Benefits


All ratios with 4mm output shaft;RE280, RE280/1 and RE280/5 motors available;Maximum 2° no load backlash

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy