- RS Stock No.:
- 351-4603
- Mfr. Part No.:
- P542-M481U-G01L82
- Brand:
- McLennan Servo Supplies
17 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$175.33
(exc. GST)
$192.86
(inc. GST)
Units | Per unit |
1 + | $175.33 |
- RS Stock No.:
- 351-4603
- Mfr. Part No.:
- P542-M481U-G01L82
- Brand:
- McLennan Servo Supplies
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
7.5° Unipolar Geared, Stepper Motor
A permanent magnet 5V stepper motor fitted with an ovoid gearhead, which provides a rotational speed reduction and increased torque output.
Ideal for applications where digital control of speed and position is required
Gearbox utilises metal gears for optimum torque transmission
Gearbox utilises metal gears for optimum torque transmission
Specifications
Attribute | Value |
---|---|
Stepper Motor Type | Permanent Magnet |
Step Angle | 7.5° |
Holding Torque | 0.20Nm |
Number Of Wires | 6 |
Supply Voltage | 5 V |
Shaft Diameter | 4mm |
Current Rating | 550 mA |
Winding Arrangement | Unipolar |
Shaft Length | 17.2mm |
Depth | 25mm |
Number of Pole Pairs | 2 |
Resistance Per Phase | 9.1Ω |
Related links
- Portescap Stepper Motor 2mm Shaft
- Schneider Electric BRS3 Series Stepper Motor 19mm Shaft
- Sanyo Denki Stepper Motor 7.5mm Shaft
- Sanyo Denki Stepper Motor 24 V, 1.8°
- Schneider Electric Stepper Motor 12mm Shaft
- Schneider Electric Stepper Motor 6.35mm Shaft
- Sanyo Denki Stepper Motor 1.8°, 7.5mm Shaft
- Schneider Electric Stepper Motor 8mm Shaft