- RS Stock No.:
- 219-9967
- Mfr. Part No.:
- ILS1V852PB1A0
- Brand:
- Schneider Electric
On back order for despatch 22/10/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$2,167.30
(exc. GST)
$2,384.03
(inc. GST)
Units | Per unit |
1 + | $2,167.30 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 219-9967
- Mfr. Part No.:
- ILS1V852PB1A0
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Schneider Electric Integrated Stepper Motor Drive is a state of the art solution for applications involving Material Handling, Medical Applications, etc. This Lexium Series Integrated Drives deliver top performance and provide great efficiency. Some areas of applications include Packaging, Material handling, labelling, Textiles, Printing, Electronic components, Medical technology.
Highly Compact Design
Open Communication with Control System Architecture
Highly Flexible Design
Safe and Efficient.
Meets Compliance as per the Industry Standards.
Open Communication with Control System Architecture
Highly Flexible Design
Safe and Efficient.
Meets Compliance as per the Industry Standards.
Specifications
Attribute | Value |
---|---|
Supply Voltage | 36 V |
Shaft Diameter | 12mm |
Output Speed | 1500 rpm |
Better World Verification | Green Premium |
Better World Product | Yes |
Maximum Output Torque | 4 Nm |
Related links
- Portescap Stepper Motor 2mm Shaft
- Johnson Electric Stepper Motor 12 V 1.5mm Shaft
- Schneider Electric BRS3 Series Stepper Motor 19mm Shaft
- Sanyo Denki Stepper Motor 7.5mm Shaft
- Sanyo Denki Stepper Motor 24 V, 1.8°
- Schneider Electric Stepper Motor 6.35mm Shaft
- Sanyo Denki Stepper Motor 1.8°, 7.5mm Shaft
- Schneider Electric Stepper Motor 8mm Shaft