Portescap Stepper Motor 12V dc, 11.5mNm Torque, 7.5 °, 2 mm Shaft
- RS Stock No.:
- 231-3046
- Mfr. Part No.:
- 26M048D2B
- Brand:
- Portescap
Subtotal (1 unit)*
$134.77
(exc. GST)
$148.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $134.77 |
*price indicative
- RS Stock No.:
- 231-3046
- Mfr. Part No.:
- 26M048D2B
- Brand:
- Portescap
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portescap | |
| Product Type | Stepper Motor | |
| Step Angle | 7.5° | |
| Holding Torque | 11.5mNm | |
| Voltage | 12V dc | |
| Shaft Diameter | 2mm | |
| Standards/Approvals | RoHS Compliant | |
| Resistance Per Phase | 19.6Ω | |
| Output Speed | 48rpm | |
| Detent Torque | 4.2mNm | |
| Select all | ||
|---|---|---|
Brand Portescap | ||
Product Type Stepper Motor | ||
Step Angle 7.5° | ||
Holding Torque 11.5mNm | ||
Voltage 12V dc | ||
Shaft Diameter 2mm | ||
Standards/Approvals RoHS Compliant | ||
Resistance Per Phase 19.6Ω | ||
Output Speed 48rpm | ||
Detent Torque 4.2mNm | ||
- COO (Country of Origin):
- IN
The Portescap 26M048D series Can stack stepper mini motor is a 7.5 degree step angle can stack with high strength magnets that can provide up to 14.5 mNm of holding torque in a 26 mm frame size. The 48 steps per revolution allows for more refined positioning resolution. It is available in 5 or 12 volt windings, and in unipolar or bipolar designs.
Excellent open loop control - no encoder necessary
Digitally controlled - easy to use with a micro processor
Cost effective - compact design, lower integration cost
Maintenance free - no brushes to replace
Related links
- McLennan Servo Supplies Permanent Magnet Stepper Motor 12V 7.5 °, 2 mm Shaft
- McLennan Servo Supplies M82201 Series Permanent Magnet Stepper Motor 12V 7.5 °, 2 mm Shaft
- Portescap 26M048B Series Permanent Magnet Stepper Motor 12V 7.5 ° 2 mm Shaft
- Crouzet Permanent Magnet Stepper Motor 12.9V 7.5 °, 2 mm Shaft
- Portescap 35L048D Series Single Shaft Stepper Motor 12V 7.5 ° 2 mm Shaft
- McLennan Servo Supplies 26M048B Series Stepper Motor 5V 7.5 ° 2 mm Shaft
- Portescap 26M024D Series Permanent Magnet Stepper Motor 12V 15 ° 2 mm Shaft
- Crouzet Permanent Magnet Stepper Motor 5V 7.5 ° 2 mm Shaft
