Nidec Components Brushless Geared DC Geared Motor, 6V dc, 45 mNm, 55rpm, 3 mm Shaft Diameter
- RS Stock No.:
- 169-437
- Mfr. Part No.:
- HG16-240-AA-00
- Brand:
- Nidec Components
This image is representative of the product range
Subtotal (1 unit)*
$38.79
(exc. GST)
$42.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $38.79 |
*price indicative
- RS Stock No.:
- 169-437
- Mfr. Part No.:
- HG16-240-AA-00
- Brand:
- Nidec Components
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nidec Components | |
| Product Type | DC Geared Motor | |
| Supply Voltage | 6V dc | |
| Sub Type | Brushless Geared | |
| Output Speed | 55rpm | |
| Shaft Diameter | 3mm | |
| Maximum Output Torque | 45mNm | |
| Gearhead Type | Planetary | |
| Gear Ratio | 240:1 | |
| Current Rating | 250mA | |
| Material | Steel | |
| Length | 40mm | |
| Shaft Length | 10mm | |
| Width | 16mm | |
| Depth | 16mm | |
| Standards/Approvals | RoHS | |
| Series | HG16 | |
| Select all | ||
|---|---|---|
Brand Nidec Components | ||
Product Type DC Geared Motor | ||
Supply Voltage 6V dc | ||
Sub Type Brushless Geared | ||
Output Speed 55rpm | ||
Shaft Diameter 3mm | ||
Maximum Output Torque 45mNm | ||
Gearhead Type Planetary | ||
Gear Ratio 240:1 | ||
Current Rating 250mA | ||
Material Steel | ||
Length 40mm | ||
Shaft Length 10mm | ||
Width 16mm | ||
Depth 16mm | ||
Standards/Approvals RoHS | ||
Series HG16 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
Related links
- Nidec Components Brushless Geared DC Geared Motor 45 mNm 3 mm Shaft Diameter
- Nidec Components Brushless Geared DC Geared Motor 24.5 mNm 3 mm Shaft Diameter
- Nidec Components Brushless Geared DC Geared Motor 49 mNm 3 mm Shaft Diameter
- Nidec Components Brushless Geared DC Geared Motor 34.3 mNm 3 mm Shaft Diameter
- Nidec Components Brushless Geared DC Geared Motor 24.5 mNm 3 mm Shaft Diameter
- Nidec Components Brushless Geared DC Geared Motor 34.3 mNm 3 mm Shaft Diameter
- Nidec Components Brushless Geared DC Geared Motor 49 mNm 3 mm Shaft Diameter
- Nidec Components Brushed Geared DC Geared Motor 0.12 Nm 3 mm Shaft Diameter
