RS PRO Brushed Geared DC Geared Motor, 7.9 W, 12V dc, 59 Ncm, 13rpm, 6 mm Shaft Diameter

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$90.06

(exc. GST)

$99.07

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$90.06
5 +$74.12

*price indicative

RS Stock No.:
420-643
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Supply Voltage

12V dc

Product Type

DC Geared Motor

Sub Type

Brushed Geared

Power Rating

7.9W

Output Speed

13rpm

Shaft Diameter

6mm

Maximum Output Torque

59Ncm

Mount Type

Screw

Gearhead Type

Spur

Gear Ratio

750:1

Material

Metal

Current Rating

990mA

Length

75mm

Shaft Length

15mm

Standards/Approvals

RoHS

Depth

35mm

Width

37mm

Series

RS PRO

Core Construction

Iron Core

COO (Country of Origin):
TW

35mm Spur Geared Motor - 980D Series


Premium materials boasting high quality construction for use within heavy duty environments

Designed for industrial and model applications

Robust units which boast a high quality five pole motor

Sintered bronze bearings

High torque transfer from the motor through the gearbox due to bronze output bearings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy