RS PRO Brushed Geared DC Geared Motor, 7.9 W, 29 Ncm, 210rpm, 6 mm Shaft Diameter
- RS Stock No.:
- 420-568
- Brand:
- RS PRO
Get a bulk buy discount
Add 5 more to save 17%
View bulk pricing optionsSubtotal (1 unit)*
$82.80
(exc. GST)
$91.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $82.80 | - |
| 5 + | $68.13 | 17% |
*price indicative
- RS Stock No.:
- 420-568
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | DC Geared Motor | |
| Supply Voltage | 15V dc, 4.5V dc | |
| Sub Type | Brushed Geared | |
| Power Rating | 7.9W | |
| Output Speed | 210rpm | |
| Shaft Diameter | 6mm | |
| Mount Type | Screw | |
| Maximum Output Torque | 29Ncm | |
| Gearhead Type | Spur | |
| Gear Ratio | 47:1 | |
| Current Rating | 990mA | |
| Material | Metal | |
| Shaft Length | 15mm | |
| Length | 67.6mm | |
| Standards/Approvals | RoHS | |
| Width | 37mm | |
| Depth | 35mm | |
| Core Construction | Iron Core | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type DC Geared Motor | ||
Supply Voltage 15V dc, 4.5V dc | ||
Sub Type Brushed Geared | ||
Power Rating 7.9W | ||
Output Speed 210rpm | ||
Shaft Diameter 6mm | ||
Mount Type Screw | ||
Maximum Output Torque 29Ncm | ||
Gearhead Type Spur | ||
Gear Ratio 47:1 | ||
Current Rating 990mA | ||
Material Metal | ||
Shaft Length 15mm | ||
Length 67.6mm | ||
Standards/Approvals RoHS | ||
Width 37mm | ||
Depth 35mm | ||
Core Construction Iron Core | ||
Series RS PRO | ||
- COO (Country of Origin):
- TW
35mm Spur Geared Motor - 980D Series
Premium materials boasting high quality construction for use within heavy duty environments
Designed for industrial and model applications
Robust units which boast a high quality five pole motor
Sintered bronze bearings
High torque transfer from the motor through the gearbox due to bronze output bearings
Each
$66.82
- RS Stock No. 0420564
Each
$76.69
Each
$69.95
- RS Stock No. 0420558
Each
$77.35
Related links
- RS PRO Brushed Geared DC Geared Motor 15V dc 29 Ncm 6 mm Shaft Diameter
- RS PRO Brushed Geared DC Geared Motor 15V dc 59 Ncm 6 mm Shaft Diameter
- RS PRO Brushed Geared DC Geared Motor 15V dc 4 Ncm 6 mm Shaft Diameter
- RS PRO Brushed Geared DC Geared Motor 15V dc 9 Ncm 6 mm Shaft Diameter
- RS PRO Brushed Geared DC Geared Motor 12V dc 233rpm, 6 mm Shaft Diameter
- RS PRO Brushed Geared DC Geared Motor 12V dc 153rpm, 6 mm Shaft Diameter
- RS PRO Brushed Geared DC Geared Motor 12V dc 1750rpm, 8 mm Shaft Diameter
- RS PRO Brushed Geared DC Geared Motor 12V dc 7300rpm, 6 mm Shaft Diameter










